LT8391 60 V Synchronous 4-Switch Buck-Boost LED Controller

Analog Devices’ step-up/step-down controllers for LED driver and battery charger applications in automotive, industrial, and battery-powered systems

Image of Analog Devices' LT8391 LED ControllerAnalog Devices' LT8391 is a 60 V synchronous 4-switch buck-boost LED controller. This device allows for adjustable and synchronizable 150 kHz to 650 kHz fixed frequency operation for the LT8391 and 600 kHz to 2 MHz fixed frequency operation for the LT8391A. With 4 V to 60 V input, 0 V to 60 V output, and seamless low noise transitions between operation regions.

The LT8391 provides both internal (up to 128:1) and external (up to 2000:1) LED current PWM dimming with a high-side PMOS switch. Two CTRL pins provide flexible 20:1 analog dimming with ±3% LED current accuracy at 100 mV full scale. Fault protection is provided to detect an open or short LED condition, during which the controller retries, latches off, or keeps running. The LT8391 is ideal for LED driver and battery charger applications in automotive, industrial, and battery-powered systems.

Image of Analog Devices' LT8391 LED Controller's Schematic
  Image of Analog Devices' LT8391 LED Controller's Efficiency vs VIN
Features
  • 4-switch output
  • Single inductor architecture allows VIN above, below, or equal to VOUT
  • Wide VIN range: 4 V to 60 V
  • Wide VOUT range: 0 V to 60 V (51 V LED)
  • Synchronous switching: up to 98% efficiency
  • Proprietary peak-buck, peak-boost current mode
  • ±3% LED current accuracy
  • 2000:1 external and 128:1 internal PWM dimming
  • High side PMOS PWM switch driver
  • Integrated bootstrap diodes
  • No top MOSFET refresh noise in buck or boost
  • Adjustable and synchronizable: 150 kHz to 650 kHz (LT8391)
  • Adjustable and synchronizable: 600 kHz to 2 MHz (LT8391A)
  • Flicker-free spread spectrum for low EMI
  • Open and short LED protection with fault reporting
  • Available in 28-lead TSSOP with exposed pad and 28-lead QFN (4 mm x 5 mm)
Applications
 
  • High powered LED lighting
  • Automotive lead lamps
 
  • Running lights

LT8391 LED Controller Eval Boards

ImageManufacturer Part NumberDescriptionOutputs and TypeFeaturesAvailable QuantityPriceView Details
EVAL BOARD FOR LT8391DC2345AEVAL BOARD FOR LT83911 Non-Isolated Output-0 - Immediate$153.66View Details
EVAL BOARD FOR LT8391DC2575AEVAL BOARD FOR LT83911 Non-Isolated Output-2 - Immediate$153.66View Details

LT8391 LED Controller ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRIVER CTRLR PWM 28TSSOPLT8391AEFE#PBFIC LED DRIVER CTRLR PWM 28TSSOP12 - Immediate$7.52View Details
IC LED DRIVER CTRLR PWM 28QFNLT8391AEUFD#PBFIC LED DRIVER CTRLR PWM 28QFN348 - Immediate$7.42View Details
IC LED DRIVER CTRLR PWM 28TSSOPLT8391AHFE#PBFIC LED DRIVER CTRLR PWM 28TSSOP10 - Immediate$6.52View Details
IC LED DRIVER CTRLR PWM 28QFNLT8391AHUFD#PBFIC LED DRIVER CTRLR PWM 28QFN73 - Immediate$8.84View Details
IC LED DRIVER CTRLR PWM 28TSSOPLT8391AIFE#PBFIC LED DRIVER CTRLR PWM 28TSSOP27 - Immediate$8.05View Details
IC LED DRIVER CTRLR PWM 28QFNLT8391AIUFD#PBFIC LED DRIVER CTRLR PWM 28QFN110 - Immediate$7.97View Details
IC LED DRIVER CTRLR PWM 28TSSOPLT8391EFE#PBFIC LED DRIVER CTRLR PWM 28TSSOP116 - Immediate$7.52View Details
IC LED DRIVER CTRLR PWM 28QFNLT8391EUFD#PBFIC LED DRIVER CTRLR PWM 28QFN0 - Immediate$7.42View Details
IC LED DRIVER CTRLR PWM 28TSSOPLT8391HFE#PBFIC LED DRIVER CTRLR PWM 28TSSOP66 - Immediate$9.00View Details
IC LED DRIVER CTRLR PWM 28QFNLT8391HUFD#PBFIC LED DRIVER CTRLR PWM 28QFN0 - Immediate$8.84View Details
IC LED DRIVER CTRLR PWM 28TSSOPLT8391IFE#PBFIC LED DRIVER CTRLR PWM 28TSSOP58 - Immediate$8.05View Details
IC LED DRIVER CTRLR PWM 28QFNLT8391IUFD#PBFIC LED DRIVER CTRLR PWM 28QFN0 - Immediate$7.97View Details
Published: 2018-07-10