LT6658 Precision Dual-Output, High Current, Low Noise Voltage Reference

Analog Devices' LT6658 combines the performance of a low-drift, low-noise reference and a linear regulator

Image of Analog Devices LT6658 Precision Dual Output, High Current, Low Noise Voltage ReferenceThe LT6658 precision 2.5 V dual-output reference from Analog Devices combines the performance of a low drift low noise reference and a linear regulator. Both outputs are ideal for driving the precision reference inputs of high resolution ADCs and DACs, even with heavy loading while simultaneously acting as output supplies powering microcontrollers and other supporting devices. Both outputs have the same precision specifications and track each other over temperature and load. Both outputs are nominally 2.5 V; however, each can be configured with external resistors to give an output voltage up to 6 V.

Using Kelvin connections, the LT6658 typically has 0.1 ppm/mA load regulation with up to 150 mA load current. A noise reduction pin is available to band-limit and lower the total integrated noise. Dual outputs provide flexibility for powering reference and regulator applications and localizing PCB routing. The outputs have excellent supply rejection and are stable with 1 μF to 50 μF capacitors. Short circuit and thermal protection help maintain stability and prevent thermal overstress. The LT6658 is offered in the MSE16 exposed pad package.

Features
  • Dual output tracking reference
  • Each output configurable: 2.5 V to 6 V
  • Output 1: 150 mA source / 20 mA sink
  • Output 2: 50 mA source / 20 mA sink
  • Low noise: 1.5 ppmP-P (0.1 Hz to 10 Hz)
  • Wide operating voltage range to 36 V
  • Low drift:
    • A-Grade: 10 ppm/°C max
    • B-Grade: 20 ppm/°C max
  • High accuracy:
    • A-Grade: ±0.05% max
    • B-Grade: ±0.1% max
  • Load regulation: 0.1 ppm/mA
  • AC PSRR: 96 dB at 10 kHz
  • Kelvin sense connection on outputs
  • Thermal shutdown
  • Separate supply pins for each output
  • Available in exposed pad package MSE16

Video: LT6658 Precision Dual Output, High Current, Low Noise, Low Drift Reference

Image of Analog Devices LT6658 Graphs

LT6658 Precision Voltage Reference

ImageManufacturer Part NumberDescriptionNoise - 0.1Hz to 10HzNoise - 10Hz to 10kHzAvailable QuantityPriceView Details
IC VREF SERIES 6V 0.1% 16MSOPLT6658BIMSE-2.5#PBFIC VREF SERIES 6V 0.1% 16MSOP1.5ppmp-p2ppmrms29 - Immediate$5.71View Details
IC VREF SERIES 6V 0.1% 16MSOPLT6658BHMSE-2.5#PBFIC VREF SERIES 6V 0.1% 16MSOP1.5ppmp-p2ppmrms96 - Immediate$6.32View Details
IC VREF SERIES 6V 0.05% 16MSOPLT6658AIMSE-2.5#PBFIC VREF SERIES 6V 0.05% 16MSOP1.5ppmp-p2ppmrms92 - Immediate$7.40View Details
IC VREF SERIES 6V 0.05% 16MSOPLT6658AHMSE-2.5#PBFIC VREF SERIES 6V 0.05% 16MSOP1.5ppmp-p2ppmrms9 - Immediate$8.20View Details

Demonstration Board

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR LT6658DC2432AEVAL BOARD FOR LT6658Voltage ReferenceLT66582-Channel (Dual)0 - ImmediateSee Page for PricingView Details
Published: 2017-04-19