LT6654 Low Dropout Precision 36 V Reference
Analog Devices’ LT6654 references for industrial sensing and control and automotive applications
Analog Devices LT6654 is a low noise, low drift, low dropout precision voltage references that operates from voltages up to 36 V and is fully specified from -55°C to +125°C. A buffered output ensures ±10 mA of output drive with low output impedance and precise load regulation.
The LT6654 was designed with advanced manufacturing techniques and curvature compensation to provide 10 ppm/°C temperature drift and 0.05% initial accuracy. Low thermal hysteresis ensures high accuracy and 1.6 ppmp-p noise minimizes measurement uncertainty. Since the LT6654 can also sink current, it can operate as a low power negative voltage reference with the same precision as a positive reference. The LT6654 is ideal for portable equipment, industrial sensing and control, and automotive applications.
| Features | ||
|
|
|
| Applications | ||
|
|
LT6654 Low Dropout Precision 36 V Reference
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT6654AHS6-1.25#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 4006 - Immediate | $6.35 | View Details |
![]() | ![]() | LT6654AHS6-2.048#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 1323 - Immediate | $6.35 | View Details |
![]() | ![]() | LT6654AHS6-2.5#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 4304 - Immediate | $6.35 | View Details |
![]() | ![]() | LT6654AHS6-3#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 3047 - Immediate | $6.35 | View Details |
![]() | ![]() | LT6654AHS6-3.3#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 3507 - Immediate | $6.35 | View Details |
![]() | ![]() | LT6654AHS6-4.096#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 2037 - Immediate | $6.35 | View Details |
![]() | ![]() | LT6654AHS6-5#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 4182 - Immediate | $6.35 | View Details |
![]() | ![]() | LT6654AIS6-1.25#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 812 - Immediate | $5.81 | View Details |
![]() | ![]() | LT6654AIS6-2.048#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 549 - Immediate | $5.81 | View Details |
![]() | ![]() | LT6654AIS6-2.5#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 286 - Immediate | $5.81 | View Details |