LT6375 ±270 V Common Mode Voltage Difference Amplifier
Analog Devices' LT6375 unity-gain difference amplifier combines excellent DC precision, a very high input common mode range, and a wide supply voltage range
Analog Devices' LT6375 is a unity-gain difference amplifier with integrated precision matched resistor, which precisely levels shifts and buffers small difference signals, while rejecting up to ±270 V common mode. The A-grade version achieves CMRR of 97 dB (minimum), initial gain error of 35 ppm (maximum), gain drift of 1 ppm/°C (maximum), and gain nonlinearity of 2 ppm (maximum) with a common mode divide ratio of 25:1. The common mode divide ratio is selectable from 7:1 to 25:1, enabling the designer to select the ratio with the best performance for a given common mode input range. At the heart of the LT6375 is a high-precision over-the-top amplifier which operates with inputs both within and above the 3.3 V to 50 V supply voltage. This permits the combination of a wide input range and low-voltage supply. Use of a low-voltage supply limits power consumption and protects downstream circuitry from high voltage. It offers seven different divider ratios for optimization of precision, noise, and speed for specific input range requirements.
The LT6375 includes many other useful features, including rail-to-rail outputs, low supply current, and a shutdown mode. It is available in a 4 mm x 4 mm DFN and a 4 mm long MSOP package, both with 12 leads. including skipped leads for extra spacing of high voltage input signals. The LT6375 is fully specified over the -40°C to 85°C (I-grade) and -40°C to 125°C (H-grade) temperature ranges.
Video: Wide Common Mode Range Current Sensing
Click for larger image |
Click for larger image |
- ±270 V common mode voltage range
- 97 dB minimum CMRR (LT6375A)
- 0.0035% (35 ppm) maximum gain error (LT6375A)
- 1 ppm/°C maximum gain error drift
- 2 ppm maximum gain nonlinearity
- Wide supply voltage range: 3.3 V to 50 V
- Rail-to-rail output
- Space-saving MSOP and DFN packages
- 350 μA supply current
- Selectable internal resistor divider ratio
- 300 μV maximum offset voltage (LT6375A)
- 575 kHz to 3 dB bandwidth (resistor divider = 7)
- 375 kHz to 3 dB bandwidth (resistor divider = 20)
- -40°C to 125°C specified temperature range
- Low power shutdown: 20 μA (DFN package only)
- High-side or low-side current sensing
- Bidirectional wide common mode range current sensing
- High- to low-voltage level translation
- Precision difference amplifier
- Industrial data-acquisition front-ends
- Replacement for isolation circuits
Demo Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2443A | EVAL BOARD FOR LT6375 | 1 - Immediate | $53.47 | View Details |
LT6375 ±270 V Common Mode Voltage Difference Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT6375IMS#PBF | IC OPAMP DIFF 1 CIRCUIT 16MSOP | 227 - Immediate | $7.12 | View Details |
![]() | ![]() | LT6375HMS#PBF | IC OPAMP DIFF 1 CIRCUIT 16MSOP | 322 - Immediate | $8.08 | View Details |
![]() | ![]() | LT6375IDF#PBF | IC OPAMP DIFF 1 CIRCUIT 14DFN | 445 - Immediate | $7.34 | View Details |
![]() | ![]() | LT6375HDF#PBF | IC OPAMP DIFF 1 CIRCUIT 14DFN | 627 - Immediate | $8.33 | View Details |
![]() | ![]() | LT6375AHMS#PBF | IC OPAMP DIFF 1 CIRCUIT 16MSOP | 101 - Immediate | $11.34 | View Details |
![]() | ![]() | LT6375AHDF#PBF | IC OPAMP DIFF 1 CIRCUIT 14DFN | 0 - Immediate | $11.51 | View Details |