LT3751 High-Voltage Capacitor Chargers

Analog Devices’ LT3751 flyback controller for voltage regulation, photoflash systems, and emergency strobe applications

Image of Analog Devices' LT3751 High-Voltage Capacitor Charger / Analog Devices’Power by Linear LT3751 is a high-input-voltage capable flyback controller. This controller is designed to rapidly charge a large capacitor to a user-adjustable high-target voltage set by the transformer turns ratio and three external resistors. Optionally, a feedback pin can be used to provide a low-noise, high-voltage regulated output.

The LT3751 has an integrated rail-to-rail MOSFET gate driver that allows for efficient operation down to 4.75 V. A low 106 mV differential current sense threshold voltage accurately limits the peak switch current. Added protection is provided via user-selectable overvoltage and undervoltage lockouts for both VCC and VTRANS. A typical application can charge a 1,000 μF capacitor to 500 V in less than one second.

The CHARGE pin is used to initiate a new charge cycle and provides ON/OFF control. The DONE pin indicates when the capacitor has reached its programmed value and the part has stopped charging. The FAULT pin indicates when the LT3751 has shut down due to either VCC or VTRANS voltage exceeding the user-programmed supply tolerances. The LT3751 was designed for high-voltage capacitor charging, photoflash systems, and emergency strobe applications.

Image of Analog Devices' LT3751 High-Voltage Capacitor Charger Image of Analog Devices' LT3751 High-Voltage Capacitor Charger
Features
  • Charges any size capacitor
  • Low-noise output in voltage regulation mode
  • Stable operation under a no-load condition
  • Integrated 2 A MOSFET gate driver with rail-to-rail operation for VCC 8V
  • Selectable 5.6 V or 10.5 V internal gate drive voltage clamp
  • User-selectable over-/undervoltage detect
  • Easily adjustable output voltage
  • Primary or secondary side output voltage sense
  • Wide input VCC voltage range (5 V to 24 V)
Applications
  • High-voltage capacitor chargers
  • High-voltage regulated supplies
  • Professional photoflash systems
  • Emergency strobes
  • Security/inventory control systems

DC1322A Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT3751DC1322AEVAL BOARD FOR LT375116 - Immediate$128.68View Details

LT3751 High-Voltage Capacitor Chargers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CTRLR CAP CHRGR 20-TSSOPLT3751EFE#PBFIC CTRLR CAP CHRGR 20-TSSOP1068 - Immediate$8.77View Details
IC CTRLR CAP CHRGR 4.75V 20-QFNLT3751IUFD#PBFIC CTRLR CAP CHRGR 4.75V 20-QFN150 - Immediate$9.26View Details
IC CTRLR CAP CHARGER 20-TSSOPLT3751IFE#PBFIC CTRLR CAP CHARGER 20-TSSOP0 - Immediate$9.63View Details
IC CTRLR CAP CHARGER 20-TSSOPLT3751EFE#TRPBFIC CTRLR CAP CHARGER 20-TSSOP3901 - Immediate$8.77View Details
IC CAPACITOR CHRG 20-QFNLT3751EUFD#PBFIC CAPACITOR CHRG 20-QFN1513 - Immediate$8.43View Details
IC CTRLR CAP CHRGR 4.75V 20-QFNLT3751EUFD#TRPBFIC CTRLR CAP CHRGR 4.75V 20-QFN1521 - Immediate$8.43View Details
IC CTRLR CAP CHARGER 20-TSSOPLT3751IFE#TRPBFIC CTRLR CAP CHARGER 20-TSSOP0 - Immediate$5.79View Details
IC CTRLR CAP CHRGR 4.75V 20-QFNLT3751IUFD#TRPBFIC CTRLR CAP CHRGR 4.75V 20-QFN0 - Immediate$5.55View Details
Published: 2018-07-20