LT®2940 Power and Current Monitors

Analog Devices' LT2940 measures high side current and differential voltage

Image of Analog Devices' LT®2940 Power and Current MonitorsAnalog Devices' LT2940 measures high side current and differential voltage, multiplies them, and outputs current proportional to instantaneous power. Bidirectional high side currents and bipolar voltage differences are correctly handled by the four-quadrant multiplier and push-pull output stage, which allows the LT2940 to indicate forward and reverse power flow.

An integrated comparator with inverting and non-inverting open-collector outputs makes the LT2940 a complete power level monitor. In addition, an output current proportional to the sensed high side current allows current monitoring. The current mode outputs make scaling, filtering, and time integration as simple as selecting external resistors and / or capacitors.

Features
  • Inverting and non-inverting open-collector comparator outputs
  • Four-quadrant power measurement
  • ±5% power measurement accuracy
  • 4 V to 80 V high side sense, 100 V (max.)
  • Output bandwidth exceeds 500 kHz
  • ±3% current measurement accuracy
  • 6 V to 80 V supply range, 100 V (max.)
  • Current mode power and current outputs
Applications
  • Board level power and current monitoring
  • Line card and server power monitoring
  • Power sense circuit breakers
  • Power control loops
  • Power / energy meters
  • Battery charger metering

LT2940 Power and Current Monitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC CURRENT/POWER MONITOR 12DFNLT2940CDD#PBFIC CURRENT/POWER MONITOR 12DFN0 - Immediate$3.23View Details
IC CURRENT/POWER MONITOR 12DFNLT2940IDD#PBFIC CURRENT/POWER MONITOR 12DFN141 - Immediate$5.91View Details
IC CURRENT/POWER MONITOR 12MSOPLT2940IMS#PBFIC CURRENT/POWER MONITOR 12MSOP37 - Immediate$5.91View Details
Published: 2013-10-11