STREAM Development Board and STREAM-UCWP

Lime Microsystems' STREAM and STREAM-UCWP provide hardware platforms and software to develop and prototype high-performance, logic-intensive digital and RF designs

Image of Lime Microsystems' STREAM Development Board and STREAM-UCWPLime Microsystems' STREAM development board provides a hardware platform for developing and prototyping high-performance and logic-intensive digital and RF designs using Altera's Cyclone IV FPGA and Lime Microsystems transceiver. The board provides a wide range of peripherals and memory interfaces to connect to Lime's current offering of transceiver evaluation boards and open source MyriadRF boards.

The STREAM-UWCP is also available, which combines a STREAM development board with a UNITE7002 design kit. The STREAM and UNITE7002 design kit comes with Lime7Suite software, which enables the control of the LMS7002M transceiver, run the "FFTviewer" to analyze the ADC spectrum and load wanted waveforms to FPGA.

STREAM board features
  • FPGA features
    • Cyclone IV EP4CE40F23C7N device in 484-pin FBGA
    • 39,600 LEs
    • 1134 Kbits embedded memory
    • 116 embedded 18x18 multipliers
    • 4 PLLs
  • FPGA configuration
    • JTAG mode configuration
    • Serial mode configuration via Cypress FX3
  • Memory devices
    • 2 x 64 MB (16-bit) SDRAM
  • Micro SD card socket
    • SD card access via USB HOST controller
  • Ethernet
    • USB HOST controller
    • 10/100/1000 Mb/s RJ45
    • 3 status LEDs
  • USB interface
    • Embedded dual USB HOST 2nd generation
    • Cypress FX3 super-speed USB 3rd generation controller
  • Display
    • DVI transmitter (TFP410), HDMI jack
  • High-speed mezzanine connectors
    • FMC (FPGA mezzanine card) LPC connector for UNITE7002 board
    • RFDIO (FX10-80P) high-speed connector for MyriadRF family boards
  • Connections
    • Mictor E5346A Agilent test equipment connector
    • 12 VDC power jack
    • GPIOs headers
    • 2x USB2A jack
    • USB3B micro jack
  • Clock system
    • 30.72 MHz on board oscillator
    • Programmable clock generator for the FPGA reference clock input and RF mezzanine boards
    • Locking to external clock circuit
    • U.FL clock input
  • Board size
    • 110 mm x 124 mm (4.3" x 4.9")

Related Products

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPrice
DESIGN KIT FOR LMS7002MUNITE7002DESIGN KIT FOR LMS7002MBoard(s), Cable(s)0 - ImmediateSee Page for PricingView Details
IC RF TXRX+MCU CELLULAR 261SMDLMS7002MIC RF TXRX+MCU CELLULAR 261SMDCellular0 - Immediate$81.76View Details
Published: 2015-09-17