HOB Series Current Sensors for SiC MOSFET Applications

LEM's HOB current sensors utilize open-loop Hall effect technology

Image of LEM's HOB Series Current Sensors for SiC MOSFET ApplicationsWith a response time of <200 ns compared to average response times of around 3 microseconds, LEM's HOB sensors can measure DC, AC, or pulsed current up to 250 A. The HOB product family is ideally suited to wide bandgap (WBG) power electronics use cases and applications requiring enhanced immunity to the dv/dt (acceleration) issues that SiC power modules are prone to. HOB current sensors utilize open-loop Hall effect technology, making them well-suited for a range of industrial applications.

Features
  • Open loop Hall effect multi-range current transducer
  • Voltage output
  • Single power supply +5 V
  • Galvanic separation between primary and secondary circuit
  • Low power consumption
  • Compact design for THT PCB mounting
  • Factory calibrated
  • 4 models to cover 4 nominal currents of 50 ARMS, 75 ARMS, 100 and 130 ARMS
Applications
  • AC variable speed drives and servo motor drives
  • Static converters for DC motor drives
  • Battery supplied applications
  • Uninterruptible power supplies (UPS)
  • Switched mode power supplies (SMPS)
  • Combiner boxes
  • Solar inverters on [DC side of the inverter (MPPT)]
  • Plasma cutters, welding
  • Charging stations

HOB Series Current Sensors for SiC MOSFET Applications

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR OL 50AHOB 50-PCURRENT SENSOR OL 50A108 - Immediate$12.64View Details
CURRENT SENSOR OL 100AHOB 100-P/SP33CURRENT SENSOR OL 100A5 - Immediate$14.65View Details
CURRENT SENSOR OL 130AHOB 130-PCURRENT SENSOR OL 130A162 - Immediate$14.65View Details
CURRENT SENSOR OL 100AHOB 100-PCURRENT SENSOR OL 100A0 - Immediate$12.64View Details
CURRENT SENSOR OL 50AHOB 50-P/SP33CURRENT SENSOR OL 50A36 - Immediate$12.83View Details
CURRENT SENSOR OL 75AHOB 75-P/SP33CURRENT SENSOR OL 75A136 - Immediate$12.66View Details
CURRENT SENSOR OL 75AHOB 75-PCURRENT SENSOR OL 75A50 - Immediate$14.65View Details
CURRENT SENSOR OL 50AHOB 50-P/SP1CURRENT SENSOR OL 50A22 - Immediate$14.65View Details
CURRENT SENSOR OL 130AHOB 130-P/SP1CURRENT SENSOR OL 130A135 - Immediate$12.64View Details
CURRENT SENSOR OL 100AHOB 100-P/SP1CURRENT SENSOR OL 100A43 - Immediate$12.88View Details
Published: 2024-06-25