Current Transducer AT-B10

The LEM Current Transducer AT-B10 is a split-core transducer

Image of LEM USA Inc's Current Transducer AT-B10The LEM Current Transducer AT-B10 is a split-core transducer for the electronic measurement of AC waveform currents, with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). 0-10V DC voltage output proportional to the RMS value of the primary current. Datasheet

Features
  • RMS (average) output
  • 0 - 10V DC voltage output
  • Split-core type
  • Ø 16mm sensing aperture for non-contact measurement
  • Terminal output
  • Isolated plastic case recognized according to UL 94-V0
  • High isolation between primary and secondary circuits
  • Compact case
  • Cost-effective solution
  • Easy installation
Applications
  • Automation and Supervision (Current measurement for process regulation by distributed PLCs or remote control (e.g. SCADA software))
  • Safety and Condition Monitoring (Load monitoring for protection systems and predictive maintenance (e.g. conveyers, pumps or HVAC motors))
  • Energy and Automation

AT-B10 Transducers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CURRENT SENSOR XFMR 5AAT 5 B10CURRENT SENSOR XFMR 5A110 - Immediate$51.27View Details
CURRENT SENSOR XFMR 20AAT 20 B5CURRENT SENSOR XFMR 20A235 - Immediate$51.37View Details
CURRENT SENSOR XFMR 20AAT 20 B10CURRENT SENSOR XFMR 20A52 - Immediate$52.97View Details
Published: 2013-10-08