STA Series Tubular Actuator
Ledex tubular solenoid platform provides high force for short-stroke applications and is ideal for applications that require long life and high reliability
Ledex super tubular actuator (STA) technology is constructed with a low friction system bobbin ensuring life of up to 25 million actuations. They are available in three diameters and five sizes. Push and pull types are available. Each size and type are available with a choice of two plunger configurations including flat face and 60°, and with or without an anti-rotation flat on the mounting bushing. These options offer maximum force for a wide range of applications.
The customizable STA platform is available in various sizes in push/pull engagement, making it well-suited for lock/latch operations. The STA series provides high resistance to shock and vibration to withstand extreme ambient conditions and is available in magnetic latching versions.
- Strokes: up to 1.5”
- Built-in air gap spacer maximizes life while minimizing cost
- Magnetic latches
- Rated at 25 million cycles
- Seven pull and push models
- Easy nose-mount installation requires no additional hardware
- Computer peripherals
- Industrial sewing machines
- Automated teller machines
- Blood analyzers
- Gate mechanisms
- Door interlocks
- Glue dispensers
- Laboratory equipment
- Business machines
STA Series Tubular Actuator
| Image | Manufacturer Part Number | Description | Voltage - Rated | Stroke Length | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 195200-237 | TUBULAR SOLENOID STA PULL 1/2 X | 24VDC | 0.100" (2.54mm) | 12 W | 213 - Immediate | $29.24 | View Details |
![]() | ![]() | 195200-240 | TUBULAR SOLENOID STA PULL 1/2 X | 24VDC | 0.100" (2.54mm) | 3.1 W | 0 - Immediate | $21.37 | View Details |
![]() | ![]() | 195200-234 | TUBULAR SOLENOID STA PULL 1/2 X | 12VDC | 0.100" (2.54mm) | 11 W | 65 - Immediate | $29.24 | View Details |
![]() | ![]() | 195200-236 | TUBULAR SOLENOID STA PULL 1/2 X | 10VDC | 0.100" (2.54mm) | 3 W | 46 - Immediate | $29.24 | View Details |
![]() | ![]() | 195202-234 | TUBULAR SOLENOID STA PULL 1/2 X | - | - | 37.4Ohm | 0 - Immediate | $31.41 | View Details |
![]() | ![]() | 195202-231 | TUBULAR SOLENOID STA PULL 1/2 X | 12VDC | 0.400" (10.16mm) | 15.1 W | 168 - Immediate | $39.65 | View Details |
![]() | ![]() | 195202-237 | TUBULAR SOLENOID STA PULL 1/2 X | 24VDC | 0.250" (6.35mm) | 4.1 W | 0 - Immediate | $39.65 | View Details |
![]() | ![]() | 195203-234 | TUBULAR SOLENOID STA PUSH 1/2 X | - | - | 37.4Ohm | 319 - Immediate | $28.49 | View Details |
![]() | ![]() | 195203-231 | TUBULAR SOLENOID STA PUSH 1/2 X | 12VDC | 0.400" (10.16mm) | 15.1 W | 592 - Immediate | $40.57 | View Details |
![]() | ![]() | 195203-237 | TUBULAR SOLENOID STA PUSH 1/2 X | 24VDC | 0.250" (6.35mm) | 4.1 W | 122 - Immediate | $40.57 | View Details |
![]() | ![]() | 195204-230 | TUBULAR SOLENOID STA PULL 3/4 X | - | - | 20.7Ohm | 181 - Immediate | $33.03 | View Details |
![]() | ![]() | 195204-227 | TUBULAR SOLENOID STA PULL 3/4 X | 12VDC | 0.625" (15.88mm) | 27.3 W | 225 - Immediate | $33.03 | View Details |
![]() | ![]() | 195204-233 | TUBULAR SOLENOID STA PULL 3/4 X | 24VDC | 0.625" (15.88mm) | 7 W | 161 - Immediate | $33.03 | View Details |
![]() | ![]() | 195205-230 | TUBULAR SOLENOID STA PUSH 3/4 X | - | 0.500" (12.70mm) | 20.7Ohm | 0 - Immediate | $32.29 | View Details |
![]() | ![]() | 195205-227 | TUBULAR SOLENOID STA PUSH 3/4 X | 12VDC | 0.625" (15.88mm) | 28 W | 0 - Immediate | $32.29 | View Details |
![]() | ![]() | 195205-233 | TUBULAR SOLENOID STA PUSH 3/4 X | 24VDC | 0.700" (17.78mm) | 7 W | 58 - Immediate | $25.59 | View Details |
![]() | ![]() | 152099-230 | TUBULAR SOLENOID STA PULL 1 X 1- | - | - | 22.8Ohm | 242 - Immediate | $46.53 | View Details |
![]() | ![]() | 152099-233 | TUBULAR SOLENOID STA PULL 1 X 1- | 24VDC | 0.375" (9.53mm) | 6.2 W | 251 - Immediate | $46.53 | View Details |
![]() | ![]() | 152099-226 | TUBULAR SOLENOID STA PULL 1 X 1- | 6VDC | 0.375" (9.53mm) | 9.4 W | 53 - Immediate | $46.53 | View Details |
![]() | ![]() | 152099-228 | TUBULAR SOLENOID STA PULL 1 X 1- | 9VDC | 0.375" (9.53mm) | 9.2 W | 83 - Immediate | $46.53 | View Details |