Fabric Shielding Gaskets (FSG)
Leader Tech's fabric shielding gasket is a low cost and efficient solution for electrical contact and EMI/RFI shielding issues
Leader Tech's unique fabric shielding gasket structure is a combination of a highly conductive nickel/copper ripstop fabric and a resilient polyurethane foam core. Leader Tech's FSG products have superior shielding properties and ensure long performance life all in a cost-effective manner.
- Operating temperature: -40°F to +158°F (-40°C to +70°C)
- Surface resistivity: ≤0.050 Ω/inch²
- Shielding effectiveness: Up to 105 dB
- Flammability: UL94V0
- Test frequencies: 30 MHz to 10 GHz
- Compression set: <15%
- Intricate die cut forms
- I/O panels
- Backplanes
- Connectors
- Access panels
Fabric Shielding Gaskets
| Image | Manufacturer Part Number | Description | Width | Length | Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SG060100R-48 | RFI FOF GASKET | 0.100" (2.54mm) | 4.00' (1.22m) | - | 59 - Immediate | $163.97 | View Details |
![]() | ![]() | SG020157R-48.00 | RFI FOF GASKET | 0.157" (3.99mm) | 4.00' (1.22m) | - | 495 - Immediate | $163.97 | View Details |
![]() | ![]() | SG060125R-48 | RFI FOF GASKET PU ADH | 0.125" (3.18mm) | 4.00' (1.22m) | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | 720 - Immediate | $6.04 | View Details |
![]() | ![]() | SG040150D-48 | RFI FOF GASKET | 0.150" (3.81mm) | 4.00' (1.22m) | - | 620 - Immediate | $7.91 | View Details |
![]() | ![]() | SG015200R-48 | RFI FOF GASKET PU ADH | 0.200" (5.08mm) | 4.00' (1.22m) | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | 1290 - Immediate | $163.97 | View Details |
![]() | ![]() | SG187250D-48 | RFI FOF GASKET PU ADH | 0.250" (6.35mm) | 4.00' (1.22m) | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | 516 - Immediate | $9.44 | View Details |
![]() | ![]() | SG106315K-48 | RFI FOF GASKET PU | 0.315" (8.00mm) | 4.00' (1.22m) | Polyurethane Foam | 65 - Immediate | $17.68 | View Details |
![]() | ![]() | SG252280C-48 | RFI FOF GASKET | 0.280" (7.11mm) | 4.00' (1.22m) | - | 1234 - Immediate | $163.97 | View Details |
![]() | ![]() | SG250375D-48 | RFI FOF GASKET PU ADH | 0.375" (9.53mm) | 4.00' (1.22m) | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | 144 - Immediate | $163.97 | View Details |