4 mA to 20 mA Digital Panel Meters
Lascar’s configurable 3.5 digit LCDs offer a low-cost and quick replacement for 4 mA to 20 mA applications
Lascar Electronics designs and manufactures a wide range of loop-powered digital panel meters that feature remarkable LCD and LED displays and easy setup. These self-powered panel meters may be connected to a 4 mA to 20 mA current loop with no need for additional power. From subminiature 11 mm digit height to large 19 mm options, this range of 4 mA to 20 mA loop-powered panel meters includes backlit options, displays with single-piece moldings or with optional NEMA 4X rated bezels, and Go-NO GO backlighting functionality.
- 3.5 digit LCDs
- Waterproof and IP-67 bezels available
- Loop-powered
- Red/green status indicators
- Programmable backlighting
- LCD
- Gas analyzers
- Flow meter displays
- Handheld instrumentation
- Marine products
- Industrial displays
4 mA to 20 mA Digital Panel Meters
| Image | Manufacturer Part Number | Description | Display Type | Display Characters - Height | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DPM 342 | AMMETER 4-20MA LCD PANEL MOUNT | LCD - Black Characters, Green Backlight | 0.433" (11.00mm) | 5 ~ 6VDC | 5 - Immediate | $89.76 | View Details |
![]() | ![]() | DPM 742-BL | AMMETER 4-20MA LCD PANEL MOUNT | LCD - Black Characters, Green Backlight | 0.500" (12.70mm) | 5 ~ 5.6VDC | 2 - Immediate | $100.79 | View Details |
![]() | ![]() | DPM 942 | AMMETER 4-20MA LCD PANEL MOUNT | LCD - Black Characters | 0.748" (19.00mm) | 3.9 ~ 4.8VDC | 2 - Immediate | $105.09 | View Details |
![]() | ![]() | DPM 942-FPSI | AMMETER 4-20MA LCD PANEL MOUNT | LCD - Black Characters, Green/Red Backlight | 0.748" (19.00mm) | 4.5 ~ 5.5VDC | 12 - Immediate | $109.38 | View Details |