Tflex™ RB300 Exceptionally Soft Thermal Gap Filler
Laird Performance Materials’ RB300 series gap filler is naturally tacky for easy application
Laird Performance Materials’ Tflex RB300 gap fillers provide the ultimate in an ultra-soft heat management solution. This product is targeted for applications where low thermal resistance is required for low-pressure applications. With the absence of an adhesive, the thermal performance of the part is optimized. This gap filler is naturally tacky for easy application.
- Thermal conductivity of 1.2 W/mK
- Thickness: 0.5 mm to 5.08 mm
- REACH compliant
- Flexibility allows the material to completely blanket components
- RoHS compliant
- Automotive
- Data infrastructure
- Industrial
- Consumer electronics
- Medical
Tflex™ RB300 Exceptionally Soft Thermal Gap Filler
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | A18145-02 | THERM PAD 228.6MMX228.6MM GRAY | 0 - Immediate | $11.12 | View Details |
![]() | ![]() | A18145-03 | THERM PAD 228.6MMX228.6MM GRAY | 0 - Immediate | $13.43 | View Details |
![]() | ![]() | A18145-04 | THERM PAD 228.6MMX228.6MM GRAY | 103 - Immediate | $146.42 | View Details |
![]() | ![]() | A18145-06 | THERM PAD 228.6MMX228.6MM GRAY | 0 - Immediate | $27.75 | View Details |
![]() | ![]() | A18145-08 | THERM PAD 228.6MMX228.6MM GRAY | 18 - Immediate | $35.93 | View Details |