Tflex™ 300 Series

Ultra compliant, thermal gap filler from Laird Thermal

Image of Laird Technologies - Thermal Products' Tflex™ 300 SeriesLaird Thermal's Tflex 300 is a silicone gel combined with a ceramic powder to offer a unique combination of compliancy, thermal resistance, and price. Tflex 300, at pressures of 50 psi, deflects over 50 percent the original thickness. This high rate of compliancy allows the material to "totally blanket" the component, enhancing thermal transfer. The material has a very low compression set enabling the pad to be reused many times. Tflex 300, in achieving its stellar compliancy, does not sacrifice thermal performance. With a thermal conductivity of 1.2 W/mK, low thermal resistances can be achieved at low pressures. Tflex 300 is offered with a hard, metallized liner option for easy handling and improved rework. This metallized liner offers better thermal transfer than other silicone based liners found on comparable products. The metallized liner's lower coefficient of friction also allows for easy assembly of parts that must slide together, such as a card into a chassis.

Features
  • Extreme compliancy allows material to "totally blanket" component(s)
  • Available in thicknesses from 0.020" to 0.200" (0.5 mm to 5.0 mm)
  • Thermal conductivity of 1.2 W/mK
  • Low compression set enables the pad to be reused many times
Applications
  • Notebook and desktop computers
  • Telecommunication hardware
  • Flat panel displays
  • Memory modules
  • Lighting ballast
  • Automotive electronics
  • LED lighting
  • Handheld electronics
  • Power conversion equipment
  • Set top box
  • Optical disk drives
  • Vibration dampening

Tflex 300 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
THERM PAD 228.6MMX228.6MM GREENA15340-03THERM PAD 228.6MMX228.6MM GREEN85 - Immediate$39.93View Details
THERM PAD 228.6MMX228.6MM GREENA15322-01THERM PAD 228.6MMX228.6MM GREEN211 - Immediate$8.29View Details
THERM PAD 228.6MMX228.6MM GREENA15328-01THERM PAD 228.6MMX228.6MM GREEN204 - Immediate$18.35View Details
THERM PAD 228.6MMX228.6MM GREENA15330-03THERM PAD 228.6MMX228.6MM GREEN120 - Immediate$26.48View Details
THERM PAD 457.2X457.2MM GREENA15326-02THERM PAD 457.2X457.2MM GREEN232 - Immediate$47.12View Details
TFLEX 3200 0.05X1.5A016768-01-K1TFLEX 3200 0.05X1.5311 - Immediate$1.59View Details
THERM PAD 228.6MMX228.6MM GREENA15324-01THERM PAD 228.6MMX228.6MM GREEN76 - Immediate$10.04View Details
THERM PAD 228.6MMX228.6MM GREENA15332-01THERM PAD 228.6MMX228.6MM GREEN29 - Immediate$25.32View Details
THERM PAD 228.6MMX228.6MM GREENA15332-03THERM PAD 228.6MMX228.6MM GREEN14 - Immediate$29.21View Details
THERM PAD 457.2X457.2MM GREENA15322-02THERM PAD 457.2X457.2MM GREEN18 - Immediate$38.28View Details
Published: 2012-06-29