SoftZorb GDS Series Medium-Range Soft Gap Filler Absorber
Laird Technologies' high-performance gel type absorber is ideal for interface purposes in the 18 GHz to 35 GHz frequency range
Laird Technologies' SoftZorb GDS series soft gap filler absorber is ideal for cavity resonance, energy coupling, and crosstalk challenges in the medium frequency range. The SoftZorb GDS series is a high-performance gel type absorber for interface purposes in the 18 GHz to 35 GHz frequency range. Its low deflection force feature enables better gap filling for higher performance in cavity resonance and suppression of energy coupling and crosstalk.
- High power performance and magnetic loss
- Frequency band: 18 GHz to 35 GHz
- Low deflection force gel type
- Conformability
- Self tacky
- Large operating temperature: -70°C to +177°C
- UL94-V0
- Low outgassing
- RoHS and REACH compliant
- Optical transceivers
- Servers
- Set top boxes
- Drones
- IoT devices
SoftZorb GDS Series Medium-Range Soft Gap Filler Absorber
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | A18307-06 | RF EMI ABSORBING SHEET 18" X 18" | 2 - Immediate | $379.38 | View Details |
![]() | ![]() | A18307-08 | RF EMI ABSORBING SHEET 18" X 18" | 2 - Immediate | $410.09 | View Details |
![]() | ![]() | A18307-04 | RF EMI ABSORBING SHEET 18" X 18" | 1 - Immediate | $350.80 | View Details |