Sentrius™ BT610 I/O Sensor

Ezurio's long-range Bluetooth® 5 sensors enable users to develop monitoring interfaces

Image of Ezurio's Sentrius™ BT610 I/O Sensor BT610 I/O sensors with BLUETOOTH 5 turn wired sensors into IP67-rated battery-operated wireless nodes. The Ezurio Sentrius BT610 provides robust, secure, and cloud-ready messaging. Leveraging the BL654 module provides full Bluetooth 5 capabilities, opening up industrial and equipment monitoring applications.

The BT610 is an open development device that enables applications to monitor a wide range of interface options as a standalone product or coupled with off-the-shelf sensors. These applications include HVAC monitoring, three-phase AC sensing, and tank monitoring solutions. These configurations enable users to read and report sensor data to the cloud and define alarm conditions.

There are two application development paths: Canvas™ platform firmware and Zephyr RTOS board files. Using the Canvas platform firmware and sample applications as the basis for other applications can give users a head start on development, or users can build from the ground up using Zephyr RTOS board files provided by Ezurio.

The BT610 requires firmware to be written by the user. The Ezurio USB-SWD programmer kit and 6-pin Dupont connector male-to-female header jumper wire cable is required to configure the device.

Developers can use Canvas Device Manager, powered by EdgeIQ. This device management platform simplifies workflows for the configuration and maintenance of IoT device deployments. Easily set up devices, monitor performance, and keep software up-to-date across an IoT device fleet. Learn more about Canvas Device Manager.

Features
  • Full Bluetooth 5 features including LE Coded PHY (4x Bluetooth range)
  • Open development device
  • IP67-certified enclosure with vent
  • Replaceable large-capacity battery
  • High-gain internal antenna with IPEX locking connector
  • Industrial temperature range (-40°C to +85°C)
Applications
  • Smart metering
  • Remote sensing
  • Automation monitoring and control
  • HVAC monitoring and control
  • Agricultural and rural IoT
  • M2M applications

Sentrius™ BT610 I/O Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENTRIUS BT610 I/O SENSOR450-00121-K1SENTRIUS BT610 I/O SENSOR235 - Immediate$75.31View Details
MAG KIT SENTRIUS BT610 I/O SENSO450-00136BMAG KIT SENTRIUS BT610 I/O SENSO50 - Immediate$1.58View Details

Associated Product: USB-SWD Programmer Kit

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
USB SWD PROGRAMMING KIT453-00062-K1USB SWD PROGRAMMING KIT-Board(s), Cable(s), Power Supply, Accessories-36 - Immediate$99.10View Details
Published: 2023-02-27