Sentrius™ BT510 Sensor
Ezurio's sensor is ultra-low-power and uses a single replaceable battery for multi-year life
Ezurio's Sentrius BT510 sensors are battery-powered, BLUETOOTH® v5 long range integrated open development devices. The BT510 enables application development for robust, reliable sensor data transfer in the harshest of environments. The Sentrius BT510 packs in more than just an IP67 temperature sensor, it also seamlessly integrates open/close contact and motion/impact detection and Bluetooth LE beaconing capabilities.
The BT510 is powered by Ezurio's field-proven BL654 Bluetooth LE module that integrates Nordic Semiconductor’s nRF52840 silicon for feature-rich application development in the Cortex M4F with 1 MB Flash memory. This also enables integrated sensor data logging and storage. The ultra-low power sensor uses a single replaceable CR2477 coin cell battery for a multi-year life and hassle-free, long-term maintenance.
The BT510 requires firmware to be written by the user. The USB-SWD programmer kit is required to configure the device.
Features
- Multi-sensor platform
- Integrated temperature, accelerometer, and magnetic reed switch sensors
- Best-in-class BT v5 performance
- BLE Long Range, secure connections, and BLE beaconing
- Application Environment
- Utilize the Open source Zephyr RTOS to build your application using the Ezurio's BT510 Zephyr board file and sample applications
- Alternatively, use legacy FreeRTOS binary application with supporting mobile apps
- Simple sensor and wireless configuration
- Supporting smartphone app easily configures all settings of the platform
- IP67 enclosure
- A rugged IP67-certified enclosure with a simple twist/lock design for hassle-free maintenance
- Replaceable battery
- Ultra-low power capabilities and replaceable CR2477 coin cell
- Worldwide approvals
- Devices Certified for FCC, IC, CE, MIC, RCM, and Bluetooth SIG
- Customization
- Custom branding, packaging, and application development are available
- Cold chain management
- Food safety
- Agricultural humidity
- Environment monitoring
- Motion/impact detection
- Industrial heating and cooling
Sentrius™ BT510 Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 455-00083 | SENTRIUS BT510 SENSOR W/ MAGNET | 688 - Immediate | $35.64 | View Details |