Pinnacle™ 100 LTE-M/NB-IoT and Bluetooth® Modem
Ezurio's modem is ideal for battery-powered devices operating at the edge of IoT networks
Ezurio's Pinnacle 100 modem seamlessly incorporates a powerful Cortex®-M4F controller, full Bluetooth v5, and LTE-M/NB-IoT capabilities with full regulatory, industry, and carrier certifications. Applications can be developed directly on the M4F controller using Zephyr RTOS to cut BOM costs and power consumption. Users can take advantage of the Zephyr community, Ezurio's sample code (cellular, Bluetooth), and hardware interfaces, or use Ezurio's hosted-mode, AT command set firmware.
This innovative modem family offers complete antenna flexibility (on-device, offboard, and external antennas) to reduce complexity and simplify the overall product solution. Extremely power-conscious, the Pinnacle 100 is ideal for battery-powered devices operating at the edge of IoT networks, seamlessly bridging the cellular WAN to the Bluetooth PAN. It's never been easier to bridge wireless Bluetooth 5 sensor data to cloud services such as AWS IoT over a low-power LTE connection.
The Pinnacle 100 development kit provides a platform for rapid BLE and cellular connectivity prototyping, providing multiple options for the development of cellular IoT, Bluetooth low energy (BLE), plus near field communication (NFC) applications. The kit comes with a Pinnacle 100 modem, development board, USB cable, external power supply, BME280 BLE sensor and battery, and SIM card.
The Pinnacle 100 Development Tools come with an included Truphone SIM card and 250 MB of data free.
Click the link below to activate your SIM card with Truphone:
https://account.truphone.com/register
Features
- LTE-M/NB-IoT radio via Sierra HL7800
- Altair ALT1250: LTE bands 1, 2, 3, 4, 5, 8, 12, 13, 20, and 28
- Nordic nRF52840: BT v5, coded PHY (long-range), and 2MPHY
- Onboard Cortex-M4F microcontroller: 32-bit at 64 MHz, 256 KB RAM, 1 MB internal Flash, and 8 MB QSPI
- Industrial temperature range: -40°C to +85°C
- Certifications: FCC, IC CE, BT SIG plus PTCRB, GCF, and end-device certified (AT&T, Verizon, and Vodafone)
- Flexible programming: hostless-mode via Zephyr RTOS or hosted-mode AT command set
- Secure firmware upgrade comes pre-programmed with Ezurio's secure bootloader
- Antenna options: unique integrated antenna variant plus external variant with u.FL connectors
Pinnacle™ 100 LTE-M/NB-IoT and Bluetooth® Modems
| Image | Manufacturer Part Number | Description | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 453-00011 | RF TXRX MOD BT CELLCARD EDGE | Antenna Not Included | 190 - Immediate | $43.15 | View Details |
![]() | ![]() | 453-00010 | RF TXRX MOD BT CELL CHIP CARD | Integrated, Chip | 700 - Immediate | $44.89 | View Details |
Development Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 453-00010-K1 | PINNACLE 100 DVK INT ANT | 5 - Immediate | $129.79 | View Details |
![]() | ![]() | 453-00011-K1 | PINNACLE 100 DVK EXT ANT | 4 - Immediate | $142.39 | View Details |
Certified Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 001-0021 | RF ANT 2.4GHZ/5.5GHZ PCB TRACE | 8014 - Immediate | $3.51 | View Details |
![]() | ![]() | 001-0014 | RF ANT 2.4GHZ FLEXPIFA U.FL ADH | 39709 - Immediate | $2.69 | View Details |
![]() | ![]() | 001-0016 | RF ANT 2.4GHZ/5.5GHZ PCB TRACE | 7487 - Immediate | $3.42 | View Details |
![]() | ![]() | EFF6925A3S-15MHF1 | REVIE FLEX LTE/CAT M1/NB-IOT ANT | 6017 - Immediate | $2.12 | View Details |
![]() | ![]() | 001-0022 | RF ANT 2.4GHZ FLEXPIFA MHF4L ADH | 18460 - Immediate | $2.72 | View Details |