BL5340PA Series Dual-Core MCU

Ezurio’s wireless dual-core MCUs target OEM customers requiring long range and high MCU performance

Image of Ezurio's BL5340PA Series Dual-Core MCU The latest edition to Ezurio's Nordic Semiconductor-based Bluetooth® LE portfolio is the most advanced, secure, and highest-performing dual-core MCU architecture wireless solution currently available. Based on the Nordic nRF5340 system on chip (SoC) and nRF21540 front-end module (FEM), the BL5340PA series directly targets OEM customers requiring the longest range and highest MCU performance for their products' wireless connectivity needs. Adding the nRF21540 RF FEM improves the link budget and connection robustness and significantly increases wireless range versus only using the nRF5340 SoC. Partnering the nRF5340 and nRF2540 into a certified module enables a wide range of use cases, including industrial predictive maintenance and long-range LE audio capabilities.

Features
  • Dual-core M3 architecture
  • Software flexibility and speed to market
  • True industrial operating range
  • Extended range
  • Personal support from design to manufacture
Applications
  • Smart building lighting and building automation
  • Auracast™ LE audio for public broadcasts
  • Secure medical peripherals
  • Industrial automation

Transceiver Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD 802.15.4 BT CHIP SMD453-00068RRF TXRX MOD 802.15.4 BT CHIP SMD941 - Immediate$12.70View Details
RF TXRX MOD 802.15.4 BT CHIP SMD453-00076RRF TXRX MOD 802.15.4 BT CHIP SMD0 - Immediate$12.70View Details

Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR BL5340PA453-00068-K1EVAL BOARD FOR BL5340PA12 - Immediate$122.26View Details
EVAL BOARD FOR BL5340PA453-00076-K1EVAL BOARD FOR BL5340PA11 - Immediate$122.26View Details

i-FlexPIFA™ Inverted Flexible Antenna Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANT 2.4 GHZ,I-FLEXPIFA MHF1EFG2400A3S-10MHF1ANT 2.4 GHZ,I-FLEXPIFA MHF1195 - Immediate$2.98View Details
ANT 2.4 GHZ,I-FLEXPIFA MHF4EFG2400A3S-10MH4LANT 2.4 GHZ,I-FLEXPIFA MHF4349 - Immediate$2.98View Details
Updated: 2023-04-04
Published: 2023-01-13