MTRA61274Cx2 MIMO Phantom Series Antennas

TE Connectivity's antennas with optimized pattern coverage provide excellent solutions for MIMO IoT/M2M applications

Image of TE Connectivity's MTRA61274Cx2 Phantom Series MIMO AntennasTE Connectivity's MTRA61274Cx2 multiple-input and multiple outputs (MIMO) Phantom antennas feature wide bandwidth that covers 617 MHz to 960 MHz and 1,350 MHz to 2,700 MHz. The MIMO Phantom antennas are designed to provide 3G/4G/5G/ISM/UMTS and 802.11b/g/n operation at each port with an extended low band frequency. With optimized pattern coverage, the MIMO Phantom provides an excellent solution for MIMO IoT/M2M applications.

Each antenna port comes with 610 mm (24 inches) of LMR195 coaxial cables terminated with SMA male connectors but can be configured for various cable lengths and connectors as the need arises.

The MTRA61274CB2 antenna is the ideal choice when multiple bandwidths are required in various regional and global applications.

Features
  • Covers 617 MHz to 960 MHz and 1,350 MHz to 2,700 MHz
  • Vertical polarization
  • Omnidirectional gain patterns
  • 2 x MIMO
  • Operates simultaneously in more than eleven frequency bands supporting LTE, cellular, Quadband GSM+UMTS/3G, AWS, Wi-Fi, WLAN, WISP, and WiMAX
  • RoHS compliant
Applications
  • LTE
  • GSM 850/900
  • GSM 1800/1900
  • UMTS/WCMDA (3G)
  • 802.11 b/g/n WLAN applications
  • Bluetooth® devices

MTRA61274Cx2 MIMO Phantom Series Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2-PORT MIMO 3G/4G/ISM/UMTS BLKMTRA61274CB2-0012-PORT MIMO 3G/4G/ISM/UMTS BLK9 - Immediate$93.91View Details
2-PORT MIMO 3G/4G/ISM/UMTS WHTMTRA61274CW2-0012-PORT MIMO 3G/4G/ISM/UMTS WHT21 - Immediate$93.91View Details
Published: 2019-10-24