On-Cell Touch PCAP Display
Kyocera's 7.0” 800 x 480 WVGA On-Cell Touch PCAP display
Kyocera's 7.0" on-cell touch (OCT) projected capacitive (PCAP) display features super wide-view technology giving the viewer ±85 horizontal and vertical viewing angles, 500 Nit brightness, and built-in LED driver.
The OCT technology has the PCAP touch sensor layer built into the LCD structure. With this integrated structure, the touch functionality is embedded within the display itself rather than a separate touch screen component on top of the display.
- Thin profile and lightweight structure: By adding the touch sensing layer directly to the LCD module, it eliminates a full touch screen panel over the display surface, resulting in a thin and lightweight structure
- Eliminates interior reflections: Without having the touch substrate, the interior optical reflection is reduced from multiple reflective layers down to one layer
- Excellent visibility: No air gap between the touch screen and LCD resulting in better visibility
- Super noise resistance: Touch controller is mounted on the display PCB inside the module. This reduces the noise that could be picked up in a conventional touch panel configuration with external PCAP controller
- Potential cost saving: It also reduces the cost and simplifies the supply chain by eliminating the need for a separate PCAP sensor and assembly and test requirements of current solutions
On-Cell Touch PCAP Display
| Image | Manufacturer Part Number | Description | Display Mode | Touchscreen | Backlight | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TCG070WVLSJPPA-GD20 | GRAPHIC DISPLAY TFT RGB 7" | Transmissive | Capacitive | LED | 71 - Immediate | $187.45 | View Details |