7.0” WVGA LVDS TFT
Kyocera's TFT LCDs deliver best-in-class, front-of-screen performance for a wide variety of applications
Kyocera Display introduces a standard brightness 7.0” WVGA TFT with built-in constant current circuit for the LED backlight. With the LED drive circuit included, it eliminates the need for the customer to source the driver circuit on their side thus the potential to design a more compact end unit.
The LVDS interface operates at a lower voltage swing, reduces EMI, and also has more noise resistance. It allows the display to be installed further away from the display driver without the noise associated with a CMOS interface. This display offers 350 nits brightness, a contrast ratio of 1000:1 with a viewing cone of -80/60 in the horizontal and -80/80 in the vertical direction, an operating temperature range of -20°C to 70°C, and a storage temperature range of -30°C to 80°C.
| Features | ||
|
|
|
7.0” WVGA LVDS TFT
| Image | Manufacturer Part Number | Description | Viewing Area | Display Mode | Touchscreen | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TCG070WVLPEANN-AN00 | GRAPHIC DISPLAY TFT RGB 7" | 152.40mm W x 91.44mm H | Transmissive | - | 0 - Immediate | $112.02 | View Details |