UR73 and UR73V Series Current Sense Resistors

KOA thick film current sense resistors offer a low resistance range and high operating temperature

Image of KOA's UR73 and UR73V Series Current Sense Resistors The UR73 and UR73V series thick film current sense resistors from KOA Speer Electronics are designed for high accuracy and current detection in power supplies, motor circuits, infotainment systems, engine control, and airbags. The resistors are ideal for automotive, telecommunication, and consumer electronic markets, DC-to-DC conversion and AC adaptors, notebook PCs, battery packs, and phone applications.

The UR73 series includes 0402 through 2512 package sizes. The series boasts a low resistance range of 10 mΩ to 100 mΩ, with power ratings from 0.125 W to 1 W.

The UR73V series comes in 0805 and 1206 package sizes with a high operating temperature rating of -55°C to +155°C. The UR73V2B is AEC-Q200 qualified and has a 0.5 W power rating and a resistance range of 10 mΩ to 100 mΩ.

The UR73 and UR73V series are both available with lead-free terminations to meet EU RoHS requirements.

UR73 Current Sense Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)FeaturesSize / DimensionAvailable QuantityPriceView Details
RES 50M OHM 1% 1/2W 1206UR732BTTD50L0FRES 50M OHM 1% 1/2W 12060.5W, 1/2WCurrent Sense0.126" L x 0.063" W (3.20mm x 1.60mm)8011 - Immediate$0.49View Details
RES 47M OHM 1% 1/3W 0805UR732ATTD47L0FRES 47M OHM 1% 1/3W 08050.333W, 1/3WCurrent Sense0.079" L x 0.049" W (2.00mm x 1.25mm)18043 - Immediate$0.45View Details
RES 50M OHM 1% 1/3W 0805UR732ATTD50L0FRES 50M OHM 1% 1/3W 08050.333W, 1/3WCurrent Sense0.079" L x 0.049" W (2.00mm x 1.25mm)179 - Immediate$0.45View Details
RES 75M OHM 1% 1/3W 0805UR732ATTD75L0FRES 75M OHM 1% 1/3W 08050.333W, 1/3WCurrent Sense0.079" L x 0.049" W (2.00mm x 1.25mm)9835 - Immediate$0.45View Details
RES 82M OHM 1% 1/3W 0805UR732ATTD82L0FRES 82M OHM 1% 1/3W 08050.333W, 1/3WCurrent Sense0.079" L x 0.049" W (2.00mm x 1.25mm)7967 - Immediate$0.45View Details
RES 100M OHM 1% 1/3W 0805UR732ATTDR100FRES 100M OHM 1% 1/3W 08050.333W, 1/3WCurrent Sense0.079" L x 0.049" W (2.00mm x 1.25mm)2950 - Immediate$0.45View Details

UR73V Current Sense Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 39M OHM 1% 1/2W 0805UR73V2ATTD39L0FRES 39M OHM 1% 1/2W 08050.5W, 1/2W1830 - Immediate$0.49View Details
RES 47M OHM 1% 1/2W 0805UR73V2ATTD47L0FRES 47M OHM 1% 1/2W 08050.5W, 1/2W9825 - Immediate$0.49View Details
RES 50M OHM 1% 1/2W 0805UR73V2ATTD50L0FRES 50M OHM 1% 1/2W 08050.5W, 1/2W99 - Immediate$0.49View Details
RES 56M OHM 1% 1/2W 0805UR73V2ATTD56L0FRES 56M OHM 1% 1/2W 08050.5W, 1/2W13791 - Immediate$0.49View Details
RES 0.068 OHM 1% 1/2W 0805UR73V2ATTD68L0FRES 0.068 OHM 1% 1/2W 08050.5W, 1/2W15 - Immediate$0.49View Details
RES 75M OHM 1% 1/2W 0805UR73V2ATTD75L0FRES 75M OHM 1% 1/2W 08050.5W, 1/2W7374 - Immediate$0.49View Details
Published: 2019-03-18