CF Series Carbon-Film Resistors
KOA’s resistors are offered in a smaller body size and with a flameproof coating
KOA's CF resistors have a power rating from 0.25 W to 0.50 W and are offered in resistance values of 1 Ω to 5.1 MΩ with a resistance tolerance range of ±2% and ±5% and a T.C.R. of +350 ppm/°C to -1300 ppm/°C.
The carbon-film resistors are manufactured by coating a carbon film over high-grade ceramic rods. The CF series is stronger in pulse resistance than chip resistors of a similar type. The range of the working voltage is 250 V to 400 V. This series' endurance at +70°C for 1,000 hours is at 3%. CF series resistors are an ideal choice for high-voltage applications.
- Flameproof coating is available (specify "CFP")
- Reduced body size (specify "CFS/CFPS")
- Suitable for automatic machine insertion
- Stronger in pulse resistance than chip resistors of the same type
- Products with lead-free terminations meet EU RoHS and China RoHS requirements
- Manufacturing equipment
- Medical equipment
- Smart meters
- Home appliances
CF Series Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CF1/2C222J | RES 2.2K OHM 5% 1/2W AXIAL | 2005 - Immediate | $0.10 | View Details |
![]() | ![]() | CF1/2C392J | RES 3.9K OHM 5% 1/2W AXIAL | 1321 - Immediate | $0.10 | View Details |
![]() | ![]() | CF1/2C472J | RES 4.7K OHM 5% 1/2W AXIAL | 443 - Immediate | $0.10 | View Details |
![]() | ![]() | CF1/2C473J | RES 47K OHM 5% 1/2W AXIAL | 878 - Immediate | $0.10 | View Details |
![]() | ![]() | CF1/2C561J | RES 560 OHM 5% 1/2W AXIAL | 952 - Immediate | $0.10 | View Details |
![]() | ![]() | CF1/2CT52R100J | RES 10 OHM 5% 1/2W AXIAL | 13287 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R101J | RES 100 OHM 5% 1/2W AXIAL | 105 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R102J | RES 1K OHM 5% 1/2W AXIAL | 26408 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R103J | RES 10K OHM 5% 1/2W AXIAL | 20111 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R104J | RES 100K OHM 5% 1/2W AXIAL | 12123 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R105J | RES 1M OHM 5% 1/2W AXIAL | 4641 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R121J | RES 120 OHM 5% 1/2W AXIAL | 4220 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R122J | RES 1.2K OHM 5% 1/2W AXIAL | 4020 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R131J | RES 130 OHM 5% 1/2W AXIAL | 8553 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R150J | RES 15 OHM 5% 1/2W AXIAL | 7660 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R151J | RES 150 OHM 5% 1/2W AXIAL | 5596 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R152J | RES 1.5K OHM 5% 1/2W AXIAL | 11309 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R153J | RES 15K OHM 5% 1/2W AXIAL | 5279 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R161J | RES 160 OHM 5% 1/2W AXIAL | 10982 - Immediate | $0.07 | View Details |
![]() | ![]() | CF1/2CT52R184J | RES 180K OHM 5% 1/2W AXIAL | 7090 - Immediate | $0.07 | View Details |