HARDY SPH1642HT5H-1 Top Port Silicon Microphone

Knowles' SPH1642HT5H-1 is small in size and features ultra-stable performance

Image of Knowles' SPH1642HT5H-1 Top Port Silicon MicrophoneThe SPH1642HT5H-1 is a miniature, high-performance, low power, top-port silicon microphone. Using Knowles’ proven high-performance SiSonic™ MEMS technology, the SPH1642HT5H-1 consists of an acoustic sensor, a low-noise input buffer, and an output amplifier. These devices are suitable for applications such as cell phones, smartphones, laptop computers, sensors, digital still cameras, portable music recorders, and other portable electronic devices where excellent wideband audio performance and RF immunity are required.

Features
  • Flat frequency response
  • MaxRF protection
  • Sensitivity matching
  • Ultra-stable performance
  • Standard SMD reflow
  • Omnidirectional
  • Small size
Applications
  • Portable electronics
  • Cellphones
  • Laptop computers
  • Tablets
  • Portable music recorders
  • Digital still cameras

SPH1642HT5H-1 Top Port Silicon Microphone

ImageManufacturer Part NumberDescriptionDirectionFrequency RangeAvailable QuantityPriceView Details
MIC MEMS ANALOG OMNI -38DBSPH1642HT5H-1MIC MEMS ANALOG OMNI -38DBOmnidirectional50 Hz ~ 10 kHz0 - Immediate$0.99View Details
Published: 2016-01-19