VACO® Step Drill Bit Kits
Klein Tools’ drill bits have a titanium nitride coating that extends the life of the cutting edge
Klein Tools’ VACO step drill bits feature dual spiral flutes that help pull the step bit through material for faster cutting. The titanium nitride coating extends the life of the cutting edge. The ¼” hex shank provides a firm, positive grip, making the bits convenient to use with an impact driver and drill.
- Titanium nitride coating dissipates heat for longer bit life
- ¼” hex shank for a firm, positive grip in impact driver and standard drill
- Split point tip quickly starts hole cuts and prevents drifting when pressure is added
- Laser-etched hole size markings for quick size identification
- For use on steel (up to 16 gauge), wood, plastic, and aluminum
- Available in three- or four-piece step drill bit kits or as individual bits
VACO® Step Drill Bit Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 25960 | VACO STEP DRILL BIT 7/8"-1-3/8" | 1 - Immediate | $39.32 | View Details |
![]() | ![]() | 25964 | VACO STEP DRILL BIT 1/8" TO 1/2" | 2 - Immediate | $20.28 | View Details |
![]() | ![]() | 25962 | VACO STEP DRILL BIT 3/16"- 7/8" | 0 - Immediate | $29.89 | View Details |
![]() | ![]() | 25963 | VACO STEP DRILL BIT 1/4" TO 3/4" | 1 - Immediate | $25.11 | View Details |
![]() | ![]() | 25951 | VACO 3 PC STEP DRILL BIT KIT | 1 - Immediate | $94.22 | View Details |
![]() | ![]() | 25961 | VACO STEP DRILL BIT 7/8"-1-1/8" | 23 - Immediate | $34.62 | View Details |
![]() | ![]() | 25950 | VACO 4 PC STEP DRILL BIT KIT | 0 - Immediate | See Page for Pricing | View Details |