Slide Drive™, Tip-Ident® Drivers
Klein Tools' Slide Drive, Tip-Ident drivers are available in both a 2-in-1 hex head driver and an 8-in-1 slide driver
Klein Tools offers their Slide Drive, Tip-Ident drivers with a unique, patented tip that slides back and forth from 1/4" to 5/16". A simple twist of the thumb nut locks in the tip setting. These are available in a 1.5" (stubby) and 6" (extended reach) 2-in-1 hex head nut driver and an 8-in-1 screwdriver/nut driver combo.
- Unique, patented tip switches from 1/4 inch size to 5/16 inch size
- Magnetic regardless of which driver is selected
- Twist the thumb nut to lock tip setting
- Cushion-grip handle for added torque and comfort
- U.S. patent 7,654,175 B2
- Unique, patented head slides back and forth to switch from 1/4 inch to 5/16 inch magnetic hex-head screwdriver
- Thumb nut locks tip setting
- Magnetic hex head
- Features a specialty bit for installation/removal of common TR-4 Schrader® valves
- Includes 1/4 inch and 3/8 inch hollow nut drivers, as well as #2 Phillips, 1/8 inch (3 mm), and 1/4 inch (6 mm) slotted screwdriver tips
- Cushion-grip handle for greater torque and comfort
- U.S. patent 7,654,175 B2
Videos
Slide Drive, Tip-Ident Drivers
| Image | Manufacturer Part Number | Description | Tip Type | Size | Length - Overall | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 65129 | NUT DRIVER HEX SOCKET 2-IN-1 | Hex Socket | 1/4", 5/16" | 10.25" (260.4mm) | 1 - Immediate | $20.99 | View Details |
![]() | ![]() | 65131 | NUT DRIVER HEX SOCKET 2-IN-1 | Hex Socket | 1/4", 5/16" | 3.36" (85.3mm) | 2 - Immediate | $17.46 | View Details |
![]() | ![]() | 32596 | NUT/SCREWDR SET ASSORTED 8-IN-1 | Hex Socket, Phillips, Schrader® Valve, Core Removal, Slotted | Adapter, Bits, Bit Holder, Handle | 0.5 lb (226.8 g) | 4 - Immediate | $26.72 | View Details |