Rechargeable Pro Thermal Imager
Klein Tools’ thermal imager with a large LCD displays unseen hot and cold spots for instant troubleshooting
Klein Tools’ TI290 professional model USB rechargeable thermal imager features high resolution and enabled Wi-Fi. The large LCD has excellent resolution with over 49,000 pixels in three color palettes to display unseen hot and cold spots for instant troubleshooting. The meter provides high and low temperature points, crosshairs to pinpoint specific temperatures, and options for temperature alarms. The free app is available in the Google Play™ store and the App Store.
- Thermal imager has over 49,000 pixels to troubleshoot hot and cold spots
- Easily capture, store, and share thermal images with Wi-Fi capabilities
- User selectable high and low temperature alarms from -4°F to +752°F (-20°C to +400°C)
- Select color palettes in Ironbow, rainbow, or grayscale to best capture the event
- Adjustable emissivity from 0.01 to 0.99
- Rechargeable lithium-ion battery
- App is available for free in Google Play store and the App Store
- Includes thermal imager, USB-C® charging cable, molded soft-storage case with carabiner, and instructions
- Durable 6.6 foot (2 m) drop test protection
Rechargeable Pro Thermal Imager
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TI290 | RECHARGEABLE PRO THERMAL IMAGER | 6 - Immediate | $525.12 | View Details |