Premium Electrical Test Kit

Klein Tools’ convenient kit features products for a variety of applications with safety and reliability in mind

Image of Klein Tools' Premium Electrical Test KitKlein Tools’ premium electrical test kit includes a manual-ranging digital multimeter with right-angle test leads (MM320); dual-range non-contact voltage tester with flashlight, 12 VAC to 1000 VAC (NCVT3P); and a GFCI receptacle tester with LCD (RT250). This convenient kit features products for a variety of applications with safety and reliability in mind. The kit comes with all the required batteries.

Features
  • MM320 manual-ranging digital multimeter
    • Measures up to 600 VAC/DC voltage
    • 10 ADC current
    • 2 MΩ resistance
    • Tests batteries, diodes, and continuity
    • Includes right-angle test leads
    • CAT III safety rated for 600 V
  • NCVT3P dual-range non-contact voltage tester
    • Bright flashlight illuminates work area and may be used independent of voltage detection function
    • For a wide variety of low-voltage or standard voltage applications
    • Dual-range capabilities to detect from 12 VAC to 1000 VAC or 70 VAC to 1000 VAC
  • RT250 GFCI receptacle tester
    • Large backlit LCD readout of voltage
    • Clear indication of wiring conditions
    • Includes patent pending detection of open neutral/open ground wiring faults
    • LCD readout on receptacle tester shows the time required to trip a GFCI device
    • For use on North American three-wire 120 V electrical outlets only
  • For various electrical applications
  • All required batteries are included

Premium Electrical Test Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PREMIUM ELECTRICAL TEST KIT69355PREMIUM ELECTRICAL TEST KIT5 - Immediate$44.15View Details
Published: 2022-03-04