Impact-Rated, Heavy-Duty, Deep-Well Flip Socket Sets
Klein Tool’s socket wrenches make it easy to turn nuts and bolts without repositioning the tool each time
Klein Tools' impact flip socket drivers bring efficiency and versatility to everyday work. These tools can be utilized on an impact driver to get work done faster. Powerful rare-earth magnets secure bits and hex head fasteners while the interchangeable sockets are stored on the driver shaft to avoid losing any pieces. It comes with a compact, modular storage system with a clear lid that is compatible with the MODbox™ system and stackable with other cases of a similar design.
Features
- Multi-purpose adapter makes the sockets compatible with the Klein KNECT™ system, pass-through socket wrenches, and any 3/8” square driver ratchet
- Compact, modular storage system is designed to nest neatly within the Klein MODbox system
- Essential deep-well heavy-duty set, 3-piece:
- Low-profile 72-tooth ¼” square drive ratchet for extra clearance in tight spaces
- Set includes 1/4" x 5/16", 3/8" x 7/16", and 1/2" x 9/16" socket sizes
- Extended shaft helps access hard-to-reach areas, allowing for the stacking of two flip sockets for fast change-out and reducing the number of tools needed to carry
- Flip-20 deep-well heavy-duty socket set
- Multi-purpose adapter makes the sockets compatible with the Klein KNECT (M) system, Klein Tools pass-through socket wrench, and any 3/8” square drive ratchet or impact wrench for unmatched versatility
- Deep-well set includes 1/4" x 5/16", 3/8" x 7/16", 1/2" x 9/16", 5/8" x 3/4", and 11/16” x 13/16” socket sizes and 8 mm x 10 mm, 9 mm x 11 mm, 12 mm x 14 mm, 13 mm x 15 mm, and 16 mm x 18 mm socket sizes
- Deep-well, heavy-duty 8-piece socket set
- Set includes: 1/4" x 5/16", 3/8" x 7/16", 1/2" x 9/16", 5/8" x 3/4", and 11/16" x 13/16" socket sizes
- Three smallest sockets (1/4" to 9/16") are stackable on the long quad socket shaft to reduce the number of tools needed
- Impact-rated, heavy-duty deep-well flip socket set includes ten sizes combined into five color-coded sockets plus two nested adapters
Impact-Rated, Heavy-Duty, Deep-Well Flip Socket Sets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 65238 | FLIP SOCKET SAE 3PC | 1 - Immediate | $48.19 | View Details |
![]() | ![]() | 65239 | HD FLIP SOCKET SET, SAE/METRIC 1 | 6 - Immediate | $93.35 | View Details |
![]() | ![]() | 65618 | HD FLIP SOCKET KIT, SAE 8 PC | 1 - Immediate | $48.19 | View Details |