56116 ARCADE for BBC Micro:bit and MakeCode Arcade
The Kitronik 56116 ARCADE for BBC micro:bit and MakeCode Arcade offers an introduction to coding and gaming
The Kitronik 56116 ARCADE is a handheld gaming platform designed for use with the BBC micro:bit (V2) and the MakeCode Arcade editor. Users can write their own games and run them on Arcade or download existing games. The MakeCode Arcade editor is a great way to learn to code games. It features simple snap-together blocks, allowing users to build simple games in minutes. The editor has been designed to allow everyone, from beginners to experienced game enthusiasts, to create games. All users have to do is drag and drop the blocks that snap together to form programs. Users can also write their code in Javascript and Python.
Kitronik has created a datasheet that doubles as a quick start guide. It comprises a product brief, usage information, labeled and dimensioned drawings, and an introduction to coding with the MakeCode Arcade editor.
- Full-color LCD 1.77” screen
- Six gamer input buttons, a menu button, on/off switch
- Powered by three AA batteries
- Breaks out the 0 V, 1 V, 2 V, 3 V, GND pins from the micro:bit edge connector to croc-clippable pads below the screen
- Educational
- Code clubs
- Summer camps
56116 ARCADE for BBC Micro:bit and MakeCode Arcade
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 56116 | ARCADE FOR BBC MICRO: BIT | 99 - Immediate | $25.13 | View Details |