SiO Lenses

Khatod's SiO lenses are UV-resistant with no yellowing effect and provide high flexibility even at low temperatures

Image of Khatod's SiO LensesKhatod's LEDs of latest generation, high-brightness LEDs and COB LEDs, achieve very high temperatures which could put strain on the conventional polymers such as PMMI, PMMA, and PC.

The typical features of silicone make silicone lenses perfect for outdoor applications or indoor applications in damp and wet environments.

Features
  • High temperature resistant; considerably reduce the yellowing effect
  • As an elastomer, silicone provides Sio3 silicone lenses with an excellent compensation capability that well meets the requirements of construction mechanical tolerances in the final application
  • No need for extra protections: glass or gasket for IP
  • As an isotropic material, silicone provides Sio3 silicone lenses with high flexibility allowing easy fit to the final application
Published: 2016-11-03