Vibra-Fit Coin Cell Holder

20 mm, 2025 or 2032, SMT coin cell battery holder from Keystone Electronics

Image of Keystone's Vibra-Fit Coin Cell HolderThe Vibra-Fit SMT 20 mm coin cell holder from Keystone Electronics is intended for manual insertion of a 2025 or 2032 coin cell battery in designs where severe shock and vibration is a concern. This battery holder is compatible with vacuum and mechanical pick-and-place assembly systems, and is available in tape-and-reel and bulk options.

Installation and removal tips

Keystone Newsletter

Features
  • Fits these battery sizes: BR2025, CR2025, DL2025, BR2032, CR2032, ANSI 5003LC, ANSI 5004LC, IEC CR2025, IEC CR2032
  • Plastic housing made of glass filled LCP UL 94V-0
  • Contacts made of .006” phosphor bronze with gold flash plating
  • Low profile design (.217”, 5.51 mm)

Vibra-Fit Coin Cell Holder

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY HOLDER COIN 20MM SMD1060BATTERY HOLDER COIN 20MM SMD7917 - Immediate
5640 - Factory Stock
$1.01View Details
BATTERY HOLDER COIN 20MM SMD1060TRBATTERY HOLDER COIN 20MM SMD20401 - Immediate
34500 - Factory Stock
$1.02View Details
Published: 2014-12-04