QGC Pyroelectric Infrared Analog Gas Sensors

KEMET's analog gas sensors feature a fast and stable response over a wide operating frequency range

Image of KEMET's QGC Pyroelectric Infrared Gas Sensors AnalogKEMET’s QGC thin film pyroelectric gas sensors can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable one to four element sensor in a TO39 package. The sensor element is built into a low noise circuit that has an internal CMOS operational amplifier with a 10 GΩ feedback resistor outputting a voltage signal centered around half the supply rail.

The evaluation kit includes USEQGCDAC82L00 dual-channel CO2 sensor, IR emitter (with reflector and sapphire window), brass gas cell (5 cm), PCB with microcontroller and ADC, 9 V power supply, micro USB cable, and a software CD. The PCB enables adjustment of 2nd stage amplification, sampling, and filtering parameters, followed by analog-to-digital conversion with USB connection to a PC.

Features
  • Fast, stable response over a wide operating frequency range
  • 1, 2, or 4 sensor elements in one package
  • TO39 package
  • Analog output
  • Integrated op amp
Applications
  • Gas and gas flues
  • HVAC (refrigerant or CO2-driven ventilation system)
  • Industrial process and safety
  • Medical capnography and anesthesia
  • Handheld breath analysis and breath rate measurement
  • Breath actuated dispensers
  • Automotive cabin air quality
  • Exhaust (CO2 content)
  • Home and building technology
  • Environmental monitoring (ambient CO2 levels)
  • Pollution air quality in home, office, and car (excessive CO2 levels)

Single Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR VOLTAGE OUTPUT TO39USEQGCCAREF100SENSOR VOLTAGE OUTPUT TO390 - ImmediateSee Page for PricingView Details
SENSOR CARBON DIOXIDE VOLT OUTUSEQGCCAC82L00SENSOR CARBON DIOXIDE VOLT OUT0 - ImmediateSee Page for PricingView Details
SENSOR CARBON DIOXIDE VOLT OUTUSEQGCCAC82S00SENSOR CARBON DIOXIDE VOLT OUT0 - ImmediateSee Page for PricingView Details
SENSOR CARBON DIOXIDE VOLT OUTUSEQGCCAC82N00SENSOR CARBON DIOXIDE VOLT OUT0 - ImmediateSee Page for PricingView Details

Dual Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR CARBON DIOXIDE VOLT OUTUSEQGCDAC82100SENSOR CARBON DIOXIDE VOLT OUT0 - ImmediateSee Page for PricingView Details
SENSOR HYDROCARBONS VOLTAGE OUTUSEQGCDAHC2100SENSOR HYDROCARBONS VOLTAGE OUT0 - ImmediateSee Page for PricingView Details
SENSOR SULFUR DIOXIDE VOLT OUTUSEQGCDAS82100SENSOR SULFUR DIOXIDE VOLT OUT0 - Immediate$90.42View Details
SENSOR NITRIC OXIDE VOLTAGE OUTUSEQGCDAN8L100SENSOR NITRIC OXIDE VOLTAGE OUT0 - ImmediateSee Page for PricingView Details

Quad Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR CO/CO2/HC VOLTAGE OUTPUTUSEQGCQAC82H00SENSOR CO/CO2/HC VOLTAGE OUTPUT0 - Immediate$195.52View Details
SENSOR ANAESTHESIA VOLTAGE OUTUSEQGCQAAN1100SENSOR ANAESTHESIA VOLTAGE OUT0 - ImmediateSee Page for PricingView Details
SENSOR ANAESTHESIA VOLTAGE OUTUSEQGCQAAN2100SENSOR ANAESTHESIA VOLTAGE OUT0 - ImmediateSee Page for PricingView Details
SENSOR VOLTAGE OUTPUT TO39USEQGCQAEXH100SENSOR VOLTAGE OUTPUT TO390 - ImmediateSee Page for PricingView Details

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GAS DETECTOR, EVALUATION KIT, ANUSEQGCK5000000GAS DETECTOR, EVALUATION KIT, AN0 - ImmediateSee Page for PricingView Details
Published: 2020-10-06