QFC Pyroelectric Flame Sensors
KEMET’s pyroelectric flame sensors provide a fast, stable response over a wide operating frequency range
KEMET's QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through their excellent signal-to-noise characteristic at the signature 8 Hz to 10 Hz flicker range of a flame. The sensor element is built into a low-noise circuit that has an internal CMOS op-amp with a 10 GΩ feedback resistor outputting a voltage signal centered around half the supply rail. Exceptionally high responsivity, a wide field-of-view, and rapid recovery from thermal and electrical shocks makes these sensors the ideal solution for demanding flame detection applications.
Field of Vision:
- Fast, stable response over a wide operating frequency range
- Wide field-of-view, typically 100° (subject to filter band pass specifications)
- TO39 package
- Analog output
- Integrated op-amp
- Gas and gas flues
- Industrial process and safety
- Manufacturing protection
- Retail store protection
- Infrastructure protection
- Forest protection