PLT Series Pulse Transformers

KEMET's PLT pulse transformers are common mode choke coils suitable for power line communication

Image of KEMET's PLT Series Pulse TransformersKEMET's PLT pulse transformers are designed with a proprietary ferrite core and show excellent insertion loss characteristics. They are suitable for each country’s power line, including 100 V type. The PLT series has an operating temperature range from -25°C to +100°C. Typical applications include power supply lines for power line communication (PLC).

Features
  • Common mode
  • Choke coils
  • Ferrite core
  • Insertion loss characteristics
  • Power line communication
  • -25°C to +100°C

PLT Series Pulse Transformers

ImageManufacturer Part NumberDescriptionNumber of LinesInductance @ FrequencyAvailable QuantityPriceView Details
CMC 7.5UH 300MA 2LN THPLT-01CMC 7.5UH 300MA 2LN TH27.5 µH @ 100 kHz520 - Immediate$3.21View Details
CMC 7.5UH 300MA 2LN THPLT-02CMC 7.5UH 300MA 2LN TH27.5 µH @ 100 kHz0 - Immediate$2.92View Details
Published: 2018-12-13