Multilayer High-Performance Piezoelectric Actuators – AHB Series

KEMET’s multilayer piezoelectric actuators are ceramic elements used to convert electrical energy into mechanical energy

Image of KEMET's Multilayer High-Performance Piezoelectric Actuators – AHB SeriesThe AHB series multilayer piezoelectric actuators from KEMET, a YAGEO Company, are produced based on a unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, they are smaller in size but can generate higher displacements and forces at low voltages. The AHB metal sealed +85°C high-performance series actuators are less impacted by ambient humidity due to insulation from the atmosphere. As a result, long operational life and high performance have been attained, which are ideal for use in various high-reliability applications such as semiconductor device production equipment and optical communication equipment.

Resources
  • AHB Actuator Displacement vs Temperature
  • Image of KEMET AHB Actuator Displacement vs Temperature
  • AHB Actuator Displacement vs Voltage
  • Image of KEMET AHB Actuator Displacement vs Voltage
  • AHB Metal Sealed Actuators Lineup G Force
  • Image of KEMET AHB Metal Sealed Actuators Lineup G Force
Benefits
  • Built-in pre-load mechanism and mounting attachments allow for easier installation into equipment
  • Accurate nanometer positioning
  • Operating temperature range of -25°C to +85°C
  • Minimum mechanical abrasion
  • High reliability: Realization of MTTF = 36,000 hours at +85°C and 100 V
  • Large displacement type
  • Large generated force of 800 N
  • Long operational life
Applications
  • Typical applications include fine adjustment of various X-Y table steppers
  • Mirror/prism positioning
  • Linear motors
  • Fluid flow control valve drives, vibration sources, and manipulators

Multilayer High-Performance Piezoelectric Actuators – AHB Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ACTUATOR PEIZO METAL CASE 150VAHB500C451WD1-A0LFACTUATOR PEIZO METAL CASE 150V0 - Immediate$685.73View Details
AHB, METAL SEALD, 55UM,800N, WITAHB550C801WD1-A0LFAHB, METAL SEALD, 55UM,800N, WIT2 - Immediate$783.03View Details
AHB, METAL SEALD, 70UM, 800N, WIAHB700C801WD1-A0LFAHB, METAL SEALD, 70UM, 800N, WI3 - Immediate$950.70View Details
AHB, METAL SEALD, 52UM, 1700N, WAHB550C172WD1-A0LFAHB, METAL SEALD, 52UM, 1700N, W2 - Immediate$1,073.86View Details
AHB, METAL SEALD, 80UM, 800N, WIAHB800C801WD1-A0LFAHB, METAL SEALD, 80UM, 800N, WI2 - Immediate$1,185.10View Details
AHB, METAL SEALD, 80UM, 800N, FEAHB800C801ND0LFAHB, METAL SEALD, 80UM, 800N, FE2 - Immediate$1,271.23View Details
AHB, METAL SEALD, 80UM, 800N, FLAHB800C801FD0LFAHB, METAL SEALD, 80UM, 800N, FL2 - Immediate$1,271.23View Details
AHB, METAL SEALD, 70UM, 800N, FEAHB700C801ND0LFAHB, METAL SEALD, 70UM, 800N, FE1 - Immediate$1,038.04View Details
AHB, METAL SEALD, 55UM, 800N, FLAHB550C801FD0LFAHB, METAL SEALD, 55UM, 800N, FL4 - Immediate$871.45View Details
AHB, METAL SEALD, 103UM, 800N, FAHB101C801FD0LFAHB, METAL SEALD, 103UM, 800N, F0 - Immediate$1,491.59View Details
AHB, METAL SEALD, 52UM, 3000N, WAHB550C302WD1-A0LFAHB, METAL SEALD, 52UM, 3000N, W2 - Immediate$1,499.92View Details
AHB, METAL SEALD, 95UM, 3600N, WAHB101C362WD1-A0LFAHB, METAL SEALD, 95UM, 3600N, W1 - Immediate$2,489.84View Details
AHB, METAL SEALD, 140UM, 3600N,AHB151C362WD1-A0LFAHB, METAL SEALD, 140UM, 3600N,4 - Immediate$3,525.97View Details
AHB, METAL SEALD, 55UM, 800N, FEAHB550C801ND0LFAHB, METAL SEALD, 55UM, 800N, FE0 - Immediate$742.07View Details
AHB, METAL SEALD, 70UM, 800N, FLAHB700C801FD0LFAHB, METAL SEALD, 70UM, 800N, FL0 - Immediate$894.25View Details
AHB, METAL SEALD, 103UM, 800N, WAHB101C801WD1-A0LFAHB, METAL SEALD, 103UM, 800N, W0 - Immediate$1,217.95View Details
AHB, METAL SEALD, 103UM, 800N, FAHB101C801ND0LFAHB, METAL SEALD, 103UM, 800N, F0 - Immediate$1,296.78View Details
AHB, METAL SEALD, 68UM, 3000N, WAHB700C302WD1-A0LFAHB, METAL SEALD, 68UM, 3000N, W0 - Immediate$1,565.72View Details
AHB, METAL SEALD, 95UM, 3000N, WAHB101C302WD1-A0LFAHB, METAL SEALD, 95UM, 3000N, W0 - Immediate$2,035.58View Details
SOLENOID PIEZO METAL 80UM 450NAHB800C451WD1-A0LFSOLENOID PIEZO METAL 80UM 450N0 - Immediate$952.41View Details
Published: 2023-12-07