FT-CAP X8L Dielectric Capacitors

Well-suited for high temperature bypass and decoupling applications

Image of Kemet's FT-CAP X8L Dielectric Capacitors Kemet's X8L FT-CAP is well-suited for high temperature bypass and decoupling applications. It utilizes flexible termination technology to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed to address flex cracks which are typically the result of excessive shear stresses produced during board flexure or thermal cycling. Flexible Termination technology directs board flex stress away from the ceramic body and into the termination area, therefore mitigating flex cracks which can result in low IR or short circuit failures.

The X8L dielectric features a +150°C maximum operating temperature and is considered "general purpose high temperature". These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to +125°C. Capacitance change is limited to ±15% from -55°C to +125°C and +15, -40% from +125°C to +150°C.

Driven by the demand for a more robust and reliable component, X8L dielectric capacitors were developed for critical applications where reliability at higher operating temperatures are a concern. These capacitors are manufactured in state of the art ISO/TS 16949:2002 certified facilities and are widely used in automotive circuits as well as general high temperature applications.

Features
  • Capacitance offerings ranging from .012 μF to 10 μF
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Commercial and Automotive (AEC-Q200) grades available
  • Non-polar device, minimizing installation concerns
  • Operating temperature range of -55°C to +150°C
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available upon request (5% min)
  • X8L Dielectric (Temperature Characteristic = ±15% from -55°C to +125°C and +15, -40% from 125°C to 150°C)
  • Up to 5 mm of flex capability
  • EIA 0402, 0603, 0805, 1206, and 1210 sizes
  • Pb-Free and RoHS compliant
  • DC voltage ratings of 10 V, 25 V, and 50 V

FT-CAP X8L Dielectric Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedTemperature CoefficientAvailable QuantityPriceView Details
CAP CER 0.15UF 25V X8L 0603C0603X154K3NACTUCAP CER 0.15UF 25V X8L 060325VX8L0 - Immediate$0.38View Details
CAP CER 1UF 10V X8L 0805C0805X105K8NACTUCAP CER 1UF 10V X8L 080510VX8L0 - Immediate$0.75View Details
CAP CER 0.22UF 25V X8L 0805C0805X224J3NACTUCAP CER 0.22UF 25V X8L 080525VX8L3302 - Immediate$0.90View Details
CAP CER 1UF 25V X8L 1206C1206X105K3NACTUCAP CER 1UF 25V X8L 120625VX8L2156 - Immediate$1.00View Details
CAP CER 1UF 50V X8L 1210C1210X105K5NACTUCAP CER 1UF 50V X8L 121050VX8L1701 - Immediate$1.34View Details
CAP CER 4.7UF 25V X8L 1210C1210X475K3NACTUCAP CER 4.7UF 25V X8L 121025VX8L2263 - Immediate$0.71View Details
Published: 2012-06-29