Dual Mode AC Line Filter Coils - SCN-XV Series
KEMET's dual mode chokes provide normal mode countermeasure and common mode noise suppression
KEMET, a YAGEO Company, proprietary material dual mode chokes are hybrid coils that combine the two functions of normal mode countermeasure and common mode noise suppression in one coil. Reducing the number of required products ensures cost savings and space efficiency. The proprietary ferrite core material 7HT provides an optimized solution for high-temperature requirements, displays high Bs characteristics, and is useful in various noise countermeasure fields.
- Proprietary 7HT ferrite material
- High-rated voltage up to 1,000 VAC/DC
- Operating temperature range from -40°C up to +150°C
- High permeability
- High impedance
- UL 94 V-0 flame retardant rated base and cap
- AEC-Q200 qualified
- Onboard charger for EV/PHEV
- Medium power drives for steering, air conditioning, and mild hybrid 48 V systems
- Wireless charging systems with 85 kHz
- High-voltage automotive and harsh environment industrial EMI filtering
SCN35SXV Series (0.886" (22.50mm) Height)
| Image | Manufacturer Part Number | Description | Inductance @ Frequency | Current Rating (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCN35SXV-120-1R5A014JH | CMC 9.5UH 12A 2LN TH AEC-Q200 | 9.5 µH @ 100 kHz | 12A | 193 - Immediate | $10.42 | View Details |
![]() | ![]() | SCN35SXV-130-1R6A012JH | CMC 7.6UH 13A 2LN TH AEC-Q200 | 7.6 µH @ 100 kHz | 13A | 175 - Immediate | $10.42 | View Details |
![]() | ![]() | SCN35SXV-190-1R9A008JH | CMC 3.7UH 19A 2LN TH AEC-Q200 | 3.7 µH @ 100 kHz | 19A | 169 - Immediate | $10.42 | View Details |
![]() | ![]() | SCN35SXV-110-1R4A015JH | CMC 11.1UH 11A 2LN TH AEC-Q200 | 11.1 µH @ 100 kHz | 11A | 0 - Immediate | $10.42 | View Details |
![]() | ![]() | SCN35SXV-150-1R7A010JH | CMC 5.8UH 15A 2LN TH AEC-Q200 | 5.8 µH @ 100 kHz | 15A | 185 - Immediate | $10.42 | View Details |
SCN35XV Series (1.260" (32.00mm) Height)
| Image | Manufacturer Part Number | Description | Inductance @ Frequency | Current Rating (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCN35XV-100-1R4A015JH | CMC 13.9UH 10A 2LN TH AEC-Q200 | 13.9 µH @ 100 kHz | 10A | 154 - Immediate | $10.42 | View Details |
![]() | ![]() | SCN35XV-110-1R5A014JH | CMC 12.2UH 11A 2LN TH AEC-Q200 | 12.2 µH @ 100 kHz | 11A | 155 - Immediate | $10.42 | View Details |
![]() | ![]() | SCN35XV-120-1R6A012JH | CMC 9.8UH 12A 2LN TH AEC-Q200 | 9.8 µH @ 100 kHz | 12A | 160 - Immediate | $10.42 | View Details |
![]() | ![]() | SCN35XV-140-1R7A010JH | CMC 7.5UH 14A 2LN TH AEC-Q200 | 7.5 µH @ 100 kHz | 14A | 160 - Immediate | $10.42 | View Details |
![]() | ![]() | SCN35XV-170-1R9A008JH | CMC 4.8UH 17A 2LN TH AEC-Q200 | 4.8 µH @ 100 kHz | 17A | 160 - Immediate | $10.42 | View Details |