A769 Solid Polymer Aluminum Capacitors

KEMET’s capacitors are AEC-Q200 qualified, making them ideal for automotive powertrain applications

Image of KEMET A769 Solid Polymer Aluminum CapacitorsKEMET's A769 surface-mount solid polymer aluminum capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra-low ESR properties, can withstand higher ripple currents during normal operation, up to +35% when compared to the A768 series. The A769 series is AEC-Q200 qualified and ideally suited for automotive and industrial applications.

Features
  • Capacitance rating 22 µF to 1,000 µF
  • Rated voltage: 16 VDC to 63 VDC
  • Ultra-low impedance
  • Vibration capability: up to 30 g
  • High ripple current: up to 3.6 ARMS
  • High temperature rating: +125°C / 2,000 hours
  • Standard and anti-vibration options
  • Self-healing behaviors
  • AEC-Q200
  • RoHs and REACH compliant and halogen-free
Applications
  • Automotive:
    • Long-life LED drivers
    • Automotive powertrain
    • Vehicle control modules
  • Computing
  • Telecommunications
  • IoT
  • Filtering
  • Industrial:
    • DC/DC converters
    • Professional power amplifiers
    • Voltage regulators
    • Switch-mode power supplies

Image of YAGEO/KEMET/ADI Topology Start SEPIC Converters

A769 Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM POLY 100UF 20% 63V SMDA769MS107M1JLAS018CAP ALUM POLY 100UF 20% 63V SMD1744 - Immediate$1.05View Details
CAP ALUM POLY 100UF 20% 35V SMDA769KE107M1VLAS031CAP ALUM POLY 100UF 20% 35V SMD9330 - Immediate$0.64View Details
CAP ALUM POLY 220UF 20% 35V SMDA769KS227M1VLAS016CAP ALUM POLY 220UF 20% 35V SMD4721 - Immediate$0.83View Details
CAP ALUM POLY 82UF 20% 50V SMDA769KS826M1HLAS013CAP ALUM POLY 82UF 20% 50V SMD1435 - Immediate$0.86View Details
Published: 2022-04-20