WTL-34 Wall Box Template
Jonard Tools' wall template level is perfect for ensuring the boxes are level every time
Jonard Tools' WTL-34 wall box template is designed specifically for cutting out three-gang and four-gang non-metallic old work boxes. This wall template level is perfect for ensuring the boxes are level every time. It is compatible with Carlon B355R and B468R three-gang and four-gang old work non-metallic boxes and other similar sized three-gang and four-gang boxes.
The WTL-34 template and level is used by electricians and data/communications installers.
- Built-in levels assist in positioning the template perfectly
- Wide protective rubber strips hold the template in place and prevent scuffing or scratching the wall
- Added screw holes hold it in place for hands-free use
- Includes horizontal and vertical centerlines for easy alignment
- Three-gang cutout dimensions: 5.94” wide x 3.64” high
- Four-gang cutout dimensions: 7.71” wide x 3.64” high
- Electricians
- Data/communications installers
WTL-34 Wall Box Template
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | WTL-34 | WALL PLATE LEVEL 4 GANG | 0 - Immediate | $20.76 | View Details |