Round Cable Strip and Ring Tool

Jonard Tools' ring tool is designed for the fast and precise removal of round cable jackets from 8 mm to 28 mm in diameter

Image of Jonard Tools' Round Cable Strip and Ring ToolJonard Tools' round cable strip and ring tool is designed for the fast and precise removal of round cable jackets from 8 mm to 28 mm in diameter. The blades are coated with titanium-nitride (TIN) for longer life, faster cutting, and less wear. This tool has a specially designed blade that automatically adjusts from ringing to slitting.

Features
  • Includes spare replacement blade (stored in the handle of the tool)
  • Large adjustment screw allows for precise blade adjustments
  • Replacement blades available for the CST-900
  • Lifetime warranty

Round Cable Strip and Ring Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ROUND CABLE STRIP & RING TOOL, 8CST-900ROUND CABLE STRIP & RING TOOL, 812 - Immediate$25.64View Details
ROUND CABLE STRIP & RING TOOL, 8CST-900RBROUND CABLE STRIP & RING TOOL, 81 - Immediate$22.76View Details
Published: 2022-02-01