Cable Comb™ Cable Organizing Tool

Jonard Tools' cable organizing tool is compatible with any cable or wire up to 1/4” in diameter neatly bundling them together

Image of Jonard Tool's Cable Comb™ Cable Organizing ToolJonard Tools' Cable Comb cable organizing tool substantially reduces the amount of time it takes to straighten, organize, and lash multiple cables together. This cable organization tool is compatible with any cable or wire up to 1/4” (6.35 mm) in diameter, such as coaxial (not RG6 quad), Plenum, control, CAT5/5E/6 network, speaker, and alarm cables and wires.

The Cable Comb tool is made from a naturally slick nylon material, Zytel®, which reduces friction and unnecessary wear on the cables being combed.

Features
  • Compatible with any cables or wires up to 1/4” (6.35 mm) in diameter
  • Unique design allows individual cables to be loaded into the blue inner hub at any point during use without the need to find and thread the cable ends
  • Cables can also be removed at any point during use by sliding the yellow outer collar back and removing them through the large opening of the collar
  • Built-in finger grooves make it smooth and comfortable to pull through cables without needing to worry about the orientation of the tool

Cable Comb™ Cable Organizing Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE COMB CABLE ORGANIZING TOOLCCB-25CABLE COMB CABLE ORGANIZING TOOL3 - Immediate$38.08View Details
Published: 2021-08-10