Adjustable Hole Cutter

Jonard Tools’ AHC-10 adjustable round hole cutter is ideal for cutting holes up to ten inches in drywall, acoustical tiles, and plywood

Image of Jonard Tool's Adjustable Hole CutterJonard Tools’ AHC-10 adjustable hole cutter is designed for cutting round holes in ceilings, walls, and floors and is the perfect tool for installing recessed speakers, lighting, or other round objects. The AHC-10 cutter has a polycarbonate transparent dust shield that collects dust and prevents chips from flying into the eyes while cutting. It is the ideal tool for cutting 2.2” to 10” holes in drywall, acoustical tiles, and plywood.

Features
  • Cutting depth is adjustable via hex locknut and compression spring
  • Cuts hole sizes from 2.2” (55 mm) to 10” (254 mm)
  • Polycarbonate transparent dust shield collects dust and prevents chips from flying into eyes while cutting
  • Rubber gasket provides surface protection against damage, tight seal against flat surfaces, and prevents fallout from debris
  • Cuts plywood, sheetrock, plasterboard, and acrylic sheet up to 1 1/16” (2.7 cm) thick
  • Can be used with any variable-speed drill
  • Includes rugged carry case
Applications
  • Speakers in ceilings
  • Can lighting in ceilings
  • Cutting holes in plywood, sheetrock, plasterboard, and acrylic sheets

Adjustable Hole Cutter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ADJUSTABLE ROUND HOLE CUTTER, UPAHC-10ADJUSTABLE ROUND HOLE CUTTER, UP1 - Immediate$100.99View Details
Published: 2021-08-10