Open-Frame Series

Johnson Electric’s open-frame solenoid technology is available in AC and DC versions and C frame and box frame styles

Image of Johnson Electric Open Frame SeriesJohnson Electric's linear open-frame solenoid technology consists of an open iron frame, an over-molded or taped coil, and a movable plunger in the center of the coil. This platform is available in AC and DC versions and in two frame styles: the C frame style, in which the coil is enclosed on one side, and the box frame style in which the coil is enclosed on two sides. The box frame style provides slightly higher force output and higher resistance to environmental conditions.

Open-frame solenoid technology offers an economical design for high-volume applications, continuous or intermittent duty, and on/off operation. This technology offers life up to 5 million cycles and a variety of size, force, and stroke options. Open-frame solenoids are the most economical of all the solenoid types and are typically selected for applications in which extremely long life and precise positioning are not critical. For low-duty cycle applications, consider a magnetic latching open frame.

Features
  • Durability up to 5 million cycles
  • Greater interchangeability
  • Mounting capability
  • Magnetic latching versions produce less heat and work well with battery power
Applications
  • Locking
  • Sortation
  • Ice makers
  • Beverage dispensing
  • Valve control
  • Printers
  • Coin dispensers
  • Vending

Open-Frame Solenoids

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPEN FRAME SOLENOID B11HD - 12 VB11HD-255-B-3OPEN FRAME SOLENOID B11HD - 12 V145 - Immediate$30.93View Details
OPEN FRAME SOLENOID B11HD - 24 VB11HD-253-B-3OPEN FRAME SOLENOID B11HD - 24 V0 - Immediate$22.61View Details
OPEN FRAME SOLENOID B11HD - 24 VB11HD-254-B-3OPEN FRAME SOLENOID B11HD - 24 V0 - Immediate$22.61View Details
OPEN FRAME SOLENOID B12 - 12 VDCB12-254-B-3OPEN FRAME SOLENOID B12 - 12 VDC0 - Immediate$14.61View Details
OPEN FRAME SOLENOID B12 - 12 VDCB12-255-B-3OPEN FRAME SOLENOID B12 - 12 VDC86 - Immediate$19.99View Details
OPEN FRAME SOLENOID B12 - 24 VDCB12-253-B-3OPEN FRAME SOLENOID B12 - 24 VDC0 - Immediate$14.61View Details
OPEN FRAME SOLENOID B12P - 12 VDB12P-254-B-3OPEN FRAME SOLENOID B12P - 12 VD0 - Immediate$26.98View Details
OPEN FRAME SOLENOID B12P - 12 VDB12P-255-B-3OPEN FRAME SOLENOID B12P - 12 VD424 - Immediate$36.91View Details
OPEN FRAME SOLENOID B12P - 24 VDB12P-253-B-3OPEN FRAME SOLENOID B12P - 24 VD0 - Immediate$26.98View Details
OPEN FRAME SOLENOID B14HD - 12 VB14HD-254-B-4OPEN FRAME SOLENOID B14HD - 12 V418 - Immediate$60.12View Details
OPEN FRAME SOLENOID B14HD - 12 VB14HD-257-B-4OPEN FRAME SOLENOID B14HD - 12 V1716 - Immediate$60.12View Details
OPEN FRAME SOLENOID B14HD - 24 VB14HD-253-B-4OPEN FRAME SOLENOID B14HD - 24 V130 - Immediate$60.12View Details
OPEN FRAME SOLENOID B14HD-L - LAB14HD-L-257-B-4OPEN FRAME SOLENOID B14HD-L - LA100 - Immediate$47.62View Details
OPEN FRAME LATCH SOLENOID 24VB14HD-L-254-B-4OPEN FRAME LATCH SOLENOID 24V94 - Immediate$50.13View Details
OPEN FRAME SOLENOID B14HD-L - LAB14HD-L-258-B-4OPEN FRAME SOLENOID B14HD-L - LA0 - Immediate$37.09View Details
OPEN FRAME SOLENOID B14HDP - 12B14HDP-254-B-4OPEN FRAME SOLENOID B14HDP - 12225 - Immediate$53.44View Details
OPEN FRAME SOLENOID B14HDP - 12B14HDP-257-B-4OPEN FRAME SOLENOID B14HDP - 122130 - Immediate$53.44View Details
OPEN FRAME SOLENOID B14HDP - 24B14HDP-253-B-4OPEN FRAME SOLENOID B14HDP - 24138 - Immediate$53.44View Details
OPEN FRAME SOLENOID B17 - 12 VDCB17-254-A-1OPEN FRAME SOLENOID B17 - 12 VDC0 - Immediate$23.48View Details
OPEN FRAME SOLENOID B17 - 12 VDCB17-255-A-1OPEN FRAME SOLENOID B17 - 12 VDC0 - Immediate$17.16View Details
Published: 2021-02-08