Rechargeable (Li/MnO2) Lithium Coin Cell Batteries

Jauch Quartz coin cell batteries are designed to unite high efficiency with environmentally responsible manufacturing

Image of Jauch Quartz Rechargeable (Li/MnO2) Lithium Coin Cell BatteriesRechargeable lithium coin cell batteries from Jauch Quartz are high-performance lithium cells designed for reliable power delivery in compact, portable devices. Known for their long-lasting energy output and extended shelf life (due to low self-discharge), these batteries are ideal for applications that demand precision and consistency, such as medical devices, wearables, and automotive devices like TPMS and ETC. Rechargeable coin cell batteries offer excellent voltage stability and are engineered to operate efficiently in a wide range of temperatures, ensuring optimal performance in various environments. Available in multiple sizes and specifications, these batteries combine durability, safety, and energy efficiency, making them a trusted choice for modern electronics.

Rechargeable coin cell batteries are designed with sustainability in mind. Their rechargeable nature significantly reduces waste and the need for frequent replacements, making them an eco-friendly choice for modern electronics. By opting for rechargeable batteries, users can minimize their environmental footprint and contribute to a more sustainable future. These batteries are engineered to maintain high performance over numerous charge cycles, ensuring long-term reliability and cost-effectiveness.

Lithium is an ideal material for the negative electrode because it has the lowest potential of all chemical elements, allowing for the highest possible cell voltage. Lithium manganese dioxide (LiMnO2) batteries, which operate at 3 V, are commonly used in small electronic devices and as backup batteries for motherboards. Compared to lithium batteries with a liquid cathode (such as LiSO2, LiSOCL2, or LiSC2Cl2), Li/MnO2 batteries have the advantage of reducing anode passivation, which helps prevent voltage drops when the battery is first used (known as voltage delay).

All rechargeable lithium coin cell batteries from Jauch Quartz comply with all relevant legal and safety standards. They are UN 38.3 tested, fully compliant with European REACH and RoHS regulations, and 100% free of lead and conflict minerals, ensuring both safety and reliability.

Features
  • Nominal voltage: 3 V
  • Nominal capacities: 18 mAh, 40 mAh, 65 mAh, and 100 mAh
  • Standard loads: 10 kΩ, 15 kΩ, and 30 kΩ
  • Nominal discharge currents: 0.1 mA, 0.2 mA, and 0.3 mA
 
  • Nominal charge currents: 1 mA, 2.9 mA, and 4.5 mA
  • Operating temperature: -20°C to +70°C
  • Weight: approximately 0.8 g to 4.2 g
  • Chemistry: Li/MnO2
Applications
  • Automotive devices
  • RKE
  • IoT
  • Pagers
  • Electronic throttle control (ETC)
  • Car keys
 
  • Watches
  • Medical equipment
  • Toys
  • LED flashlights
  • Memory backup

Rechargeable (Li/MnO2) Lithium Coin Cell Batteries

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY LITHIUM 3V RECHARGEABLEML1220BATTERY LITHIUM 3V RECHARGEABLE0See Page for PricingView Details
BATTERY LITHIUM 3V RECHARGEABLEML2020BATTERY LITHIUM 3V RECHARGEABLE989 - Marketplace$1.16View Details
BATTERY LITHIUM 3V RECHARGEABLEML2032BATTERY LITHIUM 3V RECHARGEABLE1000 - Marketplace$1.21View Details
BATTERY LITHIUM 3V RECHARGEABLEML2430BATTERY LITHIUM 3V RECHARGEABLE990 - Marketplace$1.66View Details
Published: 2025-06-16