JXS11 Series SMD Quartz Crystals

Jauch's JXS11 series SMD quartz crystals' small-scale package size makes them ideal for miniature applications

Image of Jauch's JXS11 Series SMD Quartz CrystalsJauch’s JXS11 SMD quartz crystal series meet high standards and are particularly suitable for wireless applications, such as Zigbee® and Bluetooth®, due to their high-frequency stability down to ±10 ppm. The miniature package makes JXS quartz crystals an ideal choice for highly miniaturized circuit boards. The metal lid of the JXS crystal series can be grounded for EMI shielding purposes.

Features
  • Complimentary to Jauch's existing JXS-WA series parts
  • 4-pad, 1.6 mm x 1.2 mm
  • ±10 ppm type available
  • EMI shielding possible by grounding lid
  • Reflow soldering temperature: +260°C max.
  • Ceramic and metal package
  • RoHS and REACH-compliant, 100 percent lead-free, conflict minerals free
Applications
  • Zigbee
  • Bluetooth
  • WLAN
  • ISM band applications
  • GSM
  • DECT
  • Other wireless standards

JXS11 Series SMD Quartz Crystals

ImageManufacturer Part NumberDescriptionFrequency ToleranceESR (Equivalent Series Resistance)Operating ModeAvailable QuantityPriceView Details
CRYSTAL 24.0000MHZ 10PF SMDQ 24,0-JXS11-10-10/10-FU-LFCRYSTAL 24.0000MHZ 10PF SMD±10ppm90 OhmsFundamental1470 - Immediate$0.55View Details
Published: 2019-12-23