JT21ETE Series TCXO Clipped Sine Output
Jauch Quartz’s JT21 (2016) ETE series TCXOs are ideally suited to wireless applications
Jauch Quartz’s JT21ETE series temperature-compensated crystal oscillators (TCXOs) are ideally suited to wireless and other telecommunications, industrial, and consumer applications. With frequency stability down to ±2.0 ppm, the JT21ETE series fulfills very high requirements and is designed for Zigbee®, Bluetooth®, and other IoT and wireless applications. This series is particularly suitable for miniaturized electronic devices with very limited space on the PCB. Due to their clipped sine output, they have very low power consumption. These oscillators are 100% lead-free and RoHS and REACH compliant.
- Frequency range: 12.0 MHz to 52.0 MHz
- Package size: 2016 (2.0 mm x 1.6 mm)
- Operating temperature range: -40°C ~ +85°C and -40°C ~ +105°C
- Frequency stability: ±2.0 ppm to ±10.0 ppm
- Excellent low phase noise level since no PLL is used to generate the output frequency
- Supply voltage: 1.8 VDC, 2.5 VDC, 2.8 VDC, 3.0 VDC, 3.3 VDC (±5%)
- Disabled supply current: 2 µA typ./5.5 µA max.
- Output load nom.: 10 kΩ/10 pF
- Clipped sine output
- 100% lead-free, RoHS, and REACH compliant
- IoT
- Bluetooth LE
- Zigbee
- ISM
- IEEE802
- Smart metering
JT21ETE Series TCXO Clipped Sine Output
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | O 25,0-JT21ETE-A-K-3,3-LF | OSC TCXO 25MHZ 3.3V CLPSNWV SMD | 1969 - Immediate | $2.96 | View Details |
![]() | ![]() | O 26,0-JT21ETE-A-K-3,3-LF | OSC TCXO 26MHZ 3.3V CLPSNWV SMD | 1779 - Immediate | $2.96 | View Details |
![]() | ![]() | O 48,0-JT21ETE-A-K-3,3-LF | OSC TCXO 48MHZ 3.3V CLPSNWV SMD | 1661 - Immediate | $3.14 | View Details |
![]() | ![]() | O 39,0-JT21ETE-A-K-3,3-LF | OSC TCXO 39MHZ 3.3V CLPSNWV SMD | 1994 - Immediate | $3.14 | View Details |
![]() | ![]() | O 38,40-JT21ETE-A-K-3,3-LF | OSC TCXO 38.4MHZ 3.3V CLPSNWV SM | 41 - Immediate | $3.36 | View Details |
![]() | ![]() | O 32,0-JT21ETE-A-K-3,3-LF | OSC TCXO 32MHZ 3.3V CLPSNWV SMD | 3490 - Immediate | $3.36 | View Details |
![]() | ![]() | O 38,40-JT21ETE-A-P-3,3-LF | OSC TCXO 38.4MHZ 3.3V CLPSNWV SM | 2000 - Immediate | $3.89 | View Details |
![]() | ![]() | O 32,0-JT21ETE-A-P-3,3-LF | OSC TCXO 32MHZ 3.3V CLPSNWV SMD | 2621 - Immediate | $3.89 | View Details |