J32SMX Series SMD Quartz Crystals

Jauch Quartz J32SMX (3225) seam sealed series SMD quartz crystals wide range of standard frequencies makes them ideal for multiple applications in the consumer and industrial sectors

Image of Jauch Quartz J32SMX Series SMD Quartz CrystalsThe J32SMX series of SMD quartz crystals from Jauch Quartz are designed to meet the demands of multiple industrial and consumer applications. With a compact 3225 case size and 4-pad configuration, these AT-cut MHz crystals offer excellent frequency stability and reliability in space-constrained designs. The J32SMX series supports a frequency range of 8.0 MHz to 48.0 MHz, with a tight frequency tolerance of ±10 ppm or ±30 ppm at +25°C, making them suitable for all types of applications requiring a timing reference. These crystals are engineered for high performance across a wide operating temperature range of -40°C to +85°C, with low shunt capacitance (<5 pF) and a maximum drive level of 100 µW, ensuring energy-efficient operation. First-year aging is limited to ±3 ppm, supporting long-term frequency accuracy. Fully compliant with RoHS and REACH regulations, the J32SMX series is 100% lead-free and conflict minerals-free, supporting sustainable and responsible manufacturing practices.

Features
  • Package sizes: 3225, 4-pad version
  • Frequency range: 8.0 MHz to 48.0 MHz (fund. AT-cut)
  • Frequency tolerance at +25°C: ±10 ppm/±30 ppm
  • Load capacitance CL: 8 pF/10 pF/12 pF std (option: 6 pF/7 pF/9 pF)
  • Operating temperature: -40°C to +85°C
  • Shunt capacitance C0: <5 pF
  • Storage temperature: -40°C to +125°C
  • Drive level max: 100 µW
  • Shock resistance: >100 g (half sine pulse, 6.0 ms)
  • Ageing first year: <±3 ppm
Applications
  • LNB
  • ESL
  • Metering
  • Bluetooth®
  • Microprocessors
  • Key fobs
  • Industrial
  • Smoke and fire detectors

J32SMX Series SMD Quartz Crystals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
CRYSTAL 12,0MHZ 10PF SMD
J32SMX-H-F-D-I-12M0CRYSTAL 12,0MHZ 10PF SMD2980 - Immediate$0.13View Details
New at DigiKey
CRYSTAL 12,0MHZ 12PF SMD
J32SMX-A-F-D-C-12M0CRYSTAL 12,0MHZ 12PF SMD2996 - Immediate$0.13View Details
New at DigiKey
CRYSTAL 24,0MHZ 10PF SMD
J32SMX-H-F-E-C-24M0CRYSTAL 24,0MHZ 10PF SMD3000 - Immediate$0.13View Details
New at DigiKey
CRYSTAL 16,0MHZ 10PF SMD
J32SMX-H-F-E-C-16M0CRYSTAL 16,0MHZ 10PF SMD2990 - Immediate$0.13View Details
New at DigiKey
CRYSTAL 16,0MHZ 10PF SMD
J32SMX-H-F-D-I-16M0CRYSTAL 16,0MHZ 10PF SMD2973 - Immediate$0.13View Details
New at DigiKey
CRYSTAL 32,0MHZ 10PF SMD
J32SMX-H-F-E-C-32M0CRYSTAL 32,0MHZ 10PF SMD3000 - Immediate$0.13View Details
New at DigiKey
CRYSTAL 12,0MHZ 12PF SMD
J32SMX-A-F-E-C-12M0CRYSTAL 12,0MHZ 12PF SMD2980 - Immediate$0.13View Details
New at DigiKey
CRYSTAL 12,0MHZ 8PF SMD
J32SMX-K-F-D-I-12M0CRYSTAL 12,0MHZ 8PF SMD3000 - Immediate$0.13View Details
New at DigiKey
CRYSTAL 25,0MHZ 12PF SMD
J32SMX-A-F-D-C-25M0CRYSTAL 25,0MHZ 12PF SMD2990 - Immediate$0.13View Details
New at DigiKey
CRYSTAL 25,0MHZ 12PF SMD
J32SMX-A-F-D-I-25M0CRYSTAL 25,0MHZ 12PF SMD3000 - Immediate$0.13View Details
Published: 2026-01-07