SJA 2.0mm Pitch Wire-to-Board Crimp Style Connector Series

JAM developed the 2.0 mm pitch connector series to be low cost and highly reliable. Available in through hole and surface mount technology

Image of JAM's SJA Series Wire-to-Board Crimp Style ConnectorThe JAM Japan Automatic Machine SJA series is very compact and durable. It features a very robust and secure locking mechanism. The connector has a multi-insertion guide and back rest. Polarized against mis-insertions. The housings are designed with rounded ergonomic edges for ease of mating and handling. The contacts have a current rating of 3 A with a voltage rating of AC/DC 250 V. JAM stocks 4-13 poles with lower and higher pole counts available upon request. A surface mount version is available upon request. The headers are also available with guideposts to avoid mis-insertion. Applicable wire size is AWG#22~#30. The series is RoHS compliant. The housing is made from Nylon 66 with a UL94V-0 Flammability rating. Available in multiple colors upon request. 200 mm pre-crimped double ended 24 AWG cable harness, part number 7203742MAC021-200 is available.

Features
  • 2.0 mm pitch connector with 3 A current rating
  • 4-13 pole count (lower pole counts available upon request)
  • Rated voltage: 250 VAC/DC
  • Applicable wire size: AWG #22~#30
  • Available in SMT and through-hole versions
  • Secure mating: multi-insertion guide and back rest
  • Rounded-edge design for easy mating and comfortable landing
  • Terminal is common with the SJH connector
Applications
  • Consumer electronics

SJA Series - Housings

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityPriceView Details
2 MM W TO B CONNECTOR 6P HOUSINGSJA20-06HG2 MM W TO B CONNECTOR 6P HOUSING60$0.07View Details
2 MM W TO B CONNECTOR 4P HOUSINGSJA20-04HG2 MM W TO B CONNECTOR 4P HOUSING40$0.07View Details
2 MM W TO B CONNECTOR 7P HOUSINGSJA20-07HG2 MM W TO B CONNECTOR 7P HOUSING7730 - Immediate$0.08View Details
2 MM W TO B CONNECTOR 8P HOUSINGSJA20-08HG2 MM W TO B CONNECTOR 8P HOUSING8339 - Immediate$0.09View Details
2 MM W TO B CONNECTOR 11P HOUSINSJA20-11HG2 MM W TO B CONNECTOR 11P HOUSIN11989 - Immediate$0.09View Details
2 MM W TO B CONNECTOR 10P HOUSINSJA20-10HG2 MM W TO B CONNECTOR 10P HOUSIN10860 - Immediate$0.09View Details

SJA Series - Wafer Sides

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityPriceView Details
2 MM W TO B CONNECTOR 13P HEADERSJA20-13WLB2 MM W TO B CONNECTOR 13P HEADER13990 - Immediate$0.79View Details
2 MM W TO B CONNECTOR 4P WAFER ASJA20-04WLB2 MM W TO B CONNECTOR 4P WAFER A4710 - Immediate$0.14View Details
2 MM W TO B CONNECTOR 5P WAFER ASJA20-05WLB2 MM W TO B CONNECTOR 5P WAFER A5974 - Immediate$0.16View Details
2 MM W TO B CONNECTOR 6P WAFER ASJA20-06WLB2 MM W TO B CONNECTOR 6P WAFER A6856 - Immediate$0.17View Details
2 MM W TO B CONNECTOR 7P WAFER ASJA20-07WLB2 MM W TO B CONNECTOR 7P WAFER A7984 - Immediate$0.22View Details
2 MM W TO B CONNECTOR 8P HEADERSJA20-08WLB2 MM W TO B CONNECTOR 8P HEADER8980 - Immediate$0.25View Details

SJA Series - Wafer Tops

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityPriceView Details
2 MM W TO B CONNECTOR 4P WAFER SSJA20-04WSB2 MM W TO B CONNECTOR 4P WAFER S41101 - Immediate$0.13View Details
2 MM W TO B CONNECTOR 5P WAFER SSJA20-05WSB2 MM W TO B CONNECTOR 5P WAFER S51116 - Immediate$0.21View Details
2 MM W TO B CONNECTOR 6P WAFER SSJA20-06WSB2 MM W TO B CONNECTOR 6P WAFER S6673 - Immediate$0.22View Details
2 MM W TO B CONNECTOR 7P WAFER SSJA20-07WSB2 MM W TO B CONNECTOR 7P WAFER S7975 - Immediate$0.26View Details
2 MM W TO B CONNECTOR 8P HEADERSJA20-08WSB2 MM W TO B CONNECTOR 8P HEADER8996 - Immediate$0.28View Details
2 MM W TO B CONNECTOR 9P HEADERSJA20-09WSB2 MM W TO B CONNECTOR 9P HEADER9896 - Immediate$0.28View Details

Cable Harness

ImageManufacturer Part NumberDescriptionContact EndWire GaugeAvailable QuantityPriceView Details
WIRE JUMPER FOR SJA & SJH CONNEC7203742MAC021-200WIRE JUMPER FOR SJA & SJH CONNECSocket to Socket24 AWG1478 - Immediate$0.61View Details

Hand Crimp Tool

ImageManufacturer Part NumberDescriptionTool MethodTool TypeFor Use With/Related ProductsAvailable QuantityPriceView Details
CRIMP TOOL FOR 720374-2MA-CPHT-720374LWCRIMP TOOL FOR 720374-2MA-CPManualHand Crimper720374-2MA-CP6 - Immediate$381.10View Details
Updated: 2024-08-26
Published: 2023-04-20